KEMET T491D107K020AT
| Manufacturer | |
| MPN | T491D107K020AT |
| LCSC Part # | C122302 |
| Packaging | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±10% 20V CASE-D-7343 |
| Datasheet | KEMET T491D107K020AT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-D-7343-31(mm) | |
| Capacitance | 100uF | |
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-D-7343-31(mm) | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
In-Stock: 908
908 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2816 | $ 1.28 |
| 10+ | $ 1.0824 | $ 10.82 |
| 30+ | $ 0.9845 | $ 29.54 |
| 100+ | $ 0.8849 | $ 88.49 |
| 500+ | $ 0.7151 | $ 357.55 |
| 1,000+ | $ 0.6841 | $ 684.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-D-7343-31(mm) | |
| Capacitance | 100uF | |
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-D-7343-31(mm) | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C122302 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 293D107X9020D2TE3 | VISHAY | CASE-D-7343-31(mm) | 227 | $ 1.1332 | ||
| TAJD107K020RNJ | Kyocera AVX | CASE-D-7343-31(mm) | 68,759 | $ 0.9233 | ||
| TPSD107K020R0100 | Kyocera AVX | CASE-D-7343-31(mm) | 1,025 | $ 1.8744 | ||
| TR3D107K020C0080 | VISHAY | CASE-D-7343-31(mm) | 45 | $ 3.6398 | ||
| TAJD107M020RNJ | Kyocera AVX | CASE-D-7343-31(mm) | 6 | $ 0.9037 | ||
| T495D107M020ATE200 | KEMET | CASE-D-7343-31(mm) | 3 | $ 1.6355 | ||
| TPSD107M020R0150 | Kyocera AVX | CASE-D-7343-31(mm) | 41 | $ 1.0441 | ||
| TPSD107M020R0085 | Kyocera AVX | CASE-D-7343-31(mm) | 1 | $ 1.1452 | ||
| TCJD107M025R0055E | Kyocera AVX | CASE-D-7343-31(mm) | 1,662 | $ 2.2998 | ||
| T55D107M025C0060 | VISHAY | CASE-D-7343-31(mm) | 16,814 | $ 1.274 |



