CCO(Chian Chia Elec) KNP2W-22Ω±5% T
| Manufacturer | CCO(Chian Chia Elec)Asian Brands |
| MPN | KNP2W-22Ω±5% T |
| LCSC Part # | C122134 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 2W Through Hole,D5xL15.5mm |
| Datasheet | CCO(Chian Chia Elec) KNP2W-22Ω±5% T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 300V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+255℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+255℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 6,060
6,060 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0472 | $ 0.47 |
| 100+ | $ 0.0378 | $ 3.78 |
| 300+ | $ 0.0331 | $ 9.93 |
| 1,000+ | $ 0.0287 | $ 28.70 |
| 5,000+ | $ 0.0259 | $ 129.50 |
| 10,000+ | $ 0.0245 | $ 245.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 300V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+255℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 22Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+255℃ |
Help & FeedbackShow similar products (0) >
C122134 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MOF3WS-22Ω±5% T | CCO(Chian Chia Elec) | Through Hole,D5xL15.5mm | 740 | $ 0.0466 | ||
| MF3WS-22Ω±1% T | CCO(Chian Chia Elec) | Through Hole,D5xL15.5mm | 2,800 | $ 0.0607 | ||
| KNP3WS-22Ω±5% T | CCO(Chian Chia Elec) | Through Hole,D5xL15.5mm | 0 | $ 0.0507 |



