SiTime SIT8208AC-82-25E-62.500000X
| Hersteller | |
| Herst.-Teilenr. | SIT8208AC-82-25E-62.500000X |
| LCSC-Nr. | C1211296 |
| Verp. | SMD7050-4P |
| Kundennummer | |
| Hauptmerkm. | 62.5MHz SMD7050-4P Oscillators |
| Datenblatt | SiTime SIT8208AC-82-25E-62.500000X |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD7050-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 62.5MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD7050-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 62.5MHz | |
| Voltage - Supply | 2.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Any frequency between 1 and 80 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Anwendungen
KI-Übersetzung
- SATA
- SAS
- Ethernet
- PCI Express
- video
- WiFi
- Computing
- storage
- networking
- telecom
- industrial control
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.7704 | $ 1.77 |
| 200+ | $ 0.6854 | $ 137.08 |
| 500+ | $ 0.6622 | $ 331.10 |
| 1,000+ | $ 0.6499 | $ 649.90 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD7050-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 62.5MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD7050-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 62.5MHz | |
| Voltage - Supply | 2.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Any frequency between 1 and 80 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Anwendungen
KI-Übersetzung
- SATA
- SAS
- Ethernet
- PCI Express
- video
- WiFi
- Computing
- storage
- networking
- telecom
- industrial control
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SIT8208AC-82-25E-62.500000Y | SiTime | SMD7050-4P | 0 | $ 1.0128 | ||
| SIT8208AC-82-25S-62.500000T | SiTime | SMD7050-4P | 0 | $ 1.0162 | ||
| SIT8208AC-82-25S-62.500000X | SiTime | SMD7050-4P | 0 | $ 1.7704 | ||
| SIT8208AC-82-25S-62.500000Y | SiTime | SMD7050-4P | 0 | $ 1.0158 | ||
| SIT8208AC-81-25E-62.500000Y | SiTime | SMD7050-4P | 0 | $ 1.0152 | ||
| SIT8208AC-81-25S-62.500000Y | SiTime | SMD7050-4P | 0 | $ 1.0161 | ||
| SIT8208AC-81-25E-62.500000T | SiTime | SMD7050-4P | 0 | $ 1.0161 | ||
| SIT8208AC-81-25E-62.500000X | SiTime | SMD7050-4P | 0 | $ 1.8923 | ||
| SIT8208AC-81-25S-62.500000X | SiTime | SMD7050-4P | 0 | $ 1.8923 | ||
| SIT8208AI-82-25S-62.500000T | SiTime | SMD7050-4P | 0 | $ 1.0142 | ||
| SIT8208AI-82-25S-62.500000Y | SiTime | SMD7050-4P | 0 | $ 1.0145 | ||
| SIT8208AI-82-25S-62.500000X | SiTime | SMD7050-4P | 0 | $ 1.8044 | ||
| SIT8208AI-82-25E-62.500000T | SiTime | SMD7050-4P | 0 | $ 1.0161 | ||
| SIT8208AI-81-25S-62.500000T | SiTime | SMD7050-4P | 0 | $ 1.0164 | ||
| SIT8208AI-81-25S-62.500000X | SiTime | SMD7050-4P | 0 | $ 1.9787 | ||
| SIT8208AI-81-25E-62.500000X | SiTime | SMD7050-4P | 0 | $ 1.9787 | ||
| SIT8208AI-81-25E-62.500000T | SiTime | SMD7050-4P | 0 | $ 1.0161 | ||
| SIT8208AC-82-28S-62.500000T | SiTime | SMD7050-4P | 0 | $ 1.0111 | ||
| SIT8208AC-82-28E-62.500000Y | SiTime | SMD7050-4P | 0 | $ 1.0111 | ||
| SIT8208AC-82-28S-62.500000Y | SiTime | SMD7050-4P | 0 | $ 1.0128 |

