LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Advanced Monolithic Systems AMS1117-2.5

Manufacturer
MPN
AMS1117-2.5
LCSC Part #
C12087
Packaging
SOT-223
Customer #
Key Attributes
IC REG LINEAR 2.5V 1A SOT-223
DatasheetAdvanced Monolithic Systems AMS1117-2.5
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAdvanced Monolithic Systems
PackagingSOT-223
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage12V
Output Current1A
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The AMS1117 series of adjustable and fixed voltage regulators are designed to provide 1A output current and to operate down to 1V input-to-output differential. The dropout voltage of the device is guaranteed maximum 1.3V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1.5%. Current limit is also trimmed, minimizing the stress under overload conditions on both the regulator and power source circuitry. The AMS1117 devices are pin compatible with other three-terminal SCSI regulators and are offered in the low profile surface mount SOT-223 package, in the 8L SOIC package and in the TO-252 (DPAK) plastic package.

Features

AI Translation
  • Three Terminal Adjustable or Fixed Voltages: 1.5V, 1.8V, 2.5V, 2.85V, 3.3V and 5.0V
  • Output Current of 1A
  • Operates Down to 1V Dropout
  • Line Regulation: 0.2% Max.
  • Load Regulation: 0.4% Max.
  • SOT-223, TO-252 and SO-8 package available

Applications

AI Translation
  • High Efficiency Linear Regulators
  • Post Regulators for Switching Supplies
  • 5V to 3.3V Linear Regulator
  • Battery Chargers
  • Active SCSI Terminators
  • Power Management for Notebook
  • Battery Powered Instrumentation