LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM8L101K3T6

Manufacturer
MPN
STM8L101K3T6
LCSC Part #
C11950
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
Ultra-low power 8-bit MCU with 8 KB Flash, 16 MHz CPU, and up to 2 KB EEPROM
DatasheetST STM8L101K3T6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-32(7x7)
Number of I/O30
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.65V~3.6V
EEPROM2KB
Program Storage Size8KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

8-bit ultra-low-power microcontroller with up to 8KB Flash, multi-function timers, comparator, USART, SPI, and I2C interfaces.

Features

AI Translation
  • Supply voltage range 1.65V to 3.6V, low power consumption (Halt mode: 0.3μA, Active Halt mode: 0.8μA, dynamic run mode: 150μA/MHz)
  • STM8 core, throughput up to 16 CISC MIPS
  • Temperature range: -40℃ to 85℃ and 125℃
  • Up to 8 Kbytes Flash program memory (including up to 2 Kbytes data EEPROM) with ECC, flexible read/write protection modes, in-application programming and in-circuit programming, data EEPROM capability, 1.5 Kbytes static RAM
  • Clock management: internal 16MHz RC (fast wake-up time typical 4μs), internal low-power 38kHz RC (driving independent watchdog and auto-wakeup unit)
  • Reset and supply management: ultra-low-power, ultra-safe POR/PDR, three low-power modes (Wait, Active Halt, Halt)
  • Interrupt management: nested interrupt controller with software priority control, up to 29 external interrupt sources
  • Up to 30 I/Os (all mappable to external interrupt vectors) with programmable input pull-up, high sink/source current capability and one LED drive IR output
  • Package types: UFQFPN32, LQFP32, UFQFPN28, UFQFPN20, TSSOP20
  • Peripherals: two 16-bit general-purpose timers (TIM2 and TIM3, with up/down counter and 2 channels usable as input capture, output compare, PWM), one 8-bit timer (TIM4 with 7-bit prescaler), infrared remote control (IR), independent watchdog, auto-wakeup unit, beeper timer (1kHz, 2kHz or 4kHz frequency), SPI synchronous serial interface, fast I2C multi-master/slave mode (400kHz), USART with fractional baud rate generator, 2 comparators (4 inputs each)
  • Development support: single-wire interface module (SWIM) for fast on-chip programming and non-intrusive debugging, in-circuit emulation (ICE)
  • 96-bit UID