LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS3823-50QDBVRQ1

Manufacturer
MPN
TPS3823-50QDBVRQ1
LCSC Part #
C118974
Packaging
SOT-23-5
Customer #
Key Attributes
Voltage Monitor With Watchdog Timer
DatasheetTI TPS3823-50QDBVRQ1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout200ms
output typePush-pull
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
standby current15uA
Voltage - Supply1.1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.55V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS382x-xx-Q1 family of supervisors provide circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, RESET asserts when the supply voltage VDD becomes greater than 1.1 V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active low as long as VDD remains below the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage VIT-. When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. All the devices of this family have a fixed-sense threshold voltage, VIT-, set by an internal voltage divider. The TPS382xxx-Q1 family also offers watchdog time out options of 200 ms (TPS3820-xx-Q1) and 1.6 s (TPS3823/4/8-xx-Q1).

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to 125°C – Device HBM ESD Classification Level 2 Device CDM ESD Classification Level C4B ESD Protection Exceeds 2000 V Per MIL-STD883, Method 3015; Using Human Body Model (C = 100 pF, R = 1500 Ω)
  • Power-On Reset Generator With Fixed Delay Time of 200 ms (TPS3823/4/5/8-xx-Q1) or 25 ms (TPS3820-xx-Q1)
  • Manual Reset Input (TPS3820/3/5/8-xx-Q1)
  • Reset Output Available in Active-Low (TPS3820/3/4/5-xx-Q1), Active-High (TPS3824/5-xx-Q1), and Open Drain (TPS3828-xx-Q1)
  • Supply Voltage Supervision Range: 2.5 V, 3 V, 3.3 V, 5 V
  • Watchdog Timer (TPS3820/3/4/8-xx-Q1)
  • Supply Current of 15 μA (Typical)
  • 5-Pin SOT-23 Package
  • Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Automotive DSPs, Microcontrollers, or Microprocessors
  • Industrial Equipment
  • Programmable Controls
  • Automotive Systems
  • Portable and Battery-Powered Equipment
  • Intelligent Instruments
  • Wireless Communications Systems