RENESAS RJH60F7DPQ-A0#T0
| Manufacturer | |
| MPN | RJH60F7DPQ-A0#T0 |
| LCSC Part # | C118764 |
| Packaging | TO-247A |
| Customer # | |
| Key Attributes | 328.9W 50A 600V TO-247A Single IGBTs RoHS |
| Datasheet | RENESAS RJH60F7DPQ-A0#T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | RENESAS | |
| Packaging | TO-247A | |
| Td(off) | 142ns | |
| Pd - Power Dissipation | 328.9W | |
| Td(on) | 63ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 83pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1.75V@50A,15V | |
| Collector Cut-Off Current (Ices) | 100uA | |
| Reverse Recovery Time(trr) | 90ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 4.7nF | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coes) | 198pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | RENESAS | |
| Packaging | TO-247A | |
| Td(off) | 142ns | |
| Pd - Power Dissipation | 328.9W | |
| Td(on) | 63ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 83pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1.75V@50A,15V | |
| Collector Cut-Off Current (Ices) | 100uA | |
| Reverse Recovery Time(trr) | 90ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 4.7nF | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coes) | 198pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector to emitter saturation voltage ΔVCE(sat)=1.35 V typ. (at IC=50 A, VGE=15 V, Ta=25°C)
- Built in fast recovery diode in one package
- Trench gate and thin wafer technology
- High speed switching tf=74 ns typ. (at IC=30 A, VCE=400 V, VGE=15 V, Rg=5 Ω, Ta=25°C, inductive load)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | RENESAS | |
| Packaging | TO-247A | |
| Td(off) | 142ns | |
| Pd - Power Dissipation | 328.9W | |
| Td(on) | 63ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 83pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1.75V@50A,15V | |
| Collector Cut-Off Current (Ices) | 100uA | |
| Reverse Recovery Time(trr) | 90ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 4.7nF | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coes) | 198pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | RENESAS | |
| Packaging | TO-247A | |
| Td(off) | 142ns | |
| Pd - Power Dissipation | 328.9W | |
| Td(on) | 63ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 83pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1.75V@50A,15V | |
| Collector Cut-Off Current (Ices) | 100uA | |
| Reverse Recovery Time(trr) | 90ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 4.7nF | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coes) | 198pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector to emitter saturation voltage ΔVCE(sat)=1.35 V typ. (at IC=50 A, VGE=15 V, Ta=25°C)
- Built in fast recovery diode in one package
- Trench gate and thin wafer technology
- High speed switching tf=74 ns typ. (at IC=30 A, VCE=400 V, VGE=15 V, Rg=5 Ω, Ta=25°C, inductive load)
C118764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

