LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT1602BI-12-33S-38.000000E product image
실제 제품과 다를 수 있음

SiTime SIT1602BI-12-33S-38.000000E

제조업체
제조사 품번
SIT1602BI-12-33S-38.000000E
LCSC 번호
C1185028
포장
SMD2520-4P
고객 번호
주요 제원
38MHz SMD2520-4P Oscillators
데이터시트SiTime SIT1602BI-12-33S-38.000000E
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.5324$ 0.53
200+$ 0.2061$ 41.22
500+$ 0.1999$ 99.95
1,000+$ 0.1952$ 195.20
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD2520-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency38MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

응용 분야

AI 번역
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

대체 부품

MPN제조사포장재고 현황단가
SIT1602BI-12-33N-38.000000GSiTimeSMD2520-4P0$ 1.1368
SIT1602BI-12-33E-38.000000GSiTimeSMD2520-4P0$ 1.1368
SIT1602BI-12-33E-38.000000ESiTimeSMD2520-4P0$ 0.5362
SIT1602BI-12-33S-38.000000DSiTimeSMD2520-4P0$ 0.5348
SIT1602BI-12-33S-38.000000GSiTimeSMD2520-4P0$ 1.1368
SIT1602BI-12-33N-38.000000ESiTimeSMD2520-4P0$ 0.5334
SIT1602BI-12-33E-38.000000DSiTimeSMD2520-4P0$ 0.5337
SIT1602BI-12-33N-38.000000DSiTimeSMD2520-4P0$ 0.5324
SIT1602BI-11-33E-38.000000ESiTimeSMD2520-4P0$ 0.5268
SIT1602BI-11-33E-38.000000DSiTimeSMD2520-4P0$ 0.5268
SIT1602BI-11-33N-38.000000DSiTimeSMD2520-4P0$ 0.527
SIT1602BI-11-33N-38.000000GSiTimeSMD2520-4P0$ 1.1376
SIT1602BI-11-33S-38.000000DSiTimeSMD2520-4P0$ 0.527
SIT1602BI-11-33S-38.000000GSiTimeSMD2520-4P0$ 1.1376
SIT1602BI-12-XXE-38.000000GSiTimeSMD2520-4P0$ 1.1368
SIT1602BI-12-XXN-38.000000ESiTimeSMD2520-4P0$ 0.5338
SIT1602BI-12-XXS-38.000000DSiTimeSMD2520-4P0$ 0.5337
SIT1602BI-12-XXE-38.000000ESiTimeSMD2520-4P0$ 0.5324
SIT1602BI-12-XXE-38.000000DSiTimeSMD2520-4P0$ 0.5324
SIT1602BI-12-XXS-38.000000GSiTimeSMD2520-4P0$ 1.1368