LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT8008BC-32-33E-50.000000Y product image
실제 제품과 다를 수 있음

SiTime SIT8008BC-32-33E-50.000000Y

제조업체
제조사 품번
SIT8008BC-32-33E-50.000000Y
LCSC 번호
C1184560
포장
SMD5032-4P
고객 번호
주요 제원
50MHz SMD5032-4P Oscillators
데이터시트SiTime SIT8008BC-32-33E-50.000000Y
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.6385$ 0.64
200+$ 0.2467$ 49.34
500+$ 0.2389$ 119.45
1,000+$ 0.2342$ 234.20
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD5032-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency50MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

응용 분야

AI 번역
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

대체 부품

MPN제조사포장재고 현황단가
SIT1602BC-32-33N-50.000000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-33E-50.000000YSiTimeSMD5032-4P0$ 0.6519
SIT1602BC-32-33S-50.000000TSiTimeSMD5032-4P0$ 0.6516
SIT1602BC-32-33N-50.000000YSiTimeSMD5032-4P0$ 0.6512
SIT1602BC-32-33S-50.000000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-33E-50.000000TSiTimeSMD5032-4P0$ 0.6459
SIT1602BC-32-33E-50.000000XSiTimeSMD5032-4P0$ 0.8551
SIT8008BC-32-33E-50.000000XSiTimeSMD5032-4P0$ 1.1283
SiT8008AC-32-33E-50.000000SiTimeSMD5032-4P0$ 1.3065
SIT1602BC-31-33N-50.000000YSiTimeSMD5032-4P0$ 0.6459
SIT1602BC-31-33E-50.000000XSiTimeSMD5032-4P0$ 1.2383
SIT1602BC-31-33N-50.000000XSiTimeSMD5032-4P0$ 1.2383
SIT1602BC-31-33S-50.000000XSiTimeSMD5032-4P0$ 1.2383
SIT1602BC-31-33E-50.000000TSiTimeSMD5032-4P0$ 0.6412
SIT1602BC-31-33N-50.000000TSiTimeSMD5032-4P0$ 0.6442
SIT1602BC-31-33E-50.000000YSiTimeSMD5032-4P0$ 0.6418
SIT1602BC-32-XXS-50.000000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-XXE-50.000000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-XXN-50.000000TSiTimeSMD5032-4P0$ 0.6511
SIT1602BC-32-XXN-50.000000YSiTimeSMD5032-4P0$ 0.6479