SiTime SIT8008BI-22-33E-16.000000D
| Produttore | |
| Cod. Prod. | SIT8008BI-22-33E-16.000000D |
| Cod. LCSC | C1179915 |
| Imballo | SMD3225-4P |
| Numero Cliente | |
| Attr. chiave | 16MHz SMD3225-4P Oscillators |
| Scheda Tecnica | SiTime SIT8008BI-22-33E-16.000000D |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 16MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 16MHz | |
| Voltage - Supply | 3.3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applicazioni
Traduzione AI
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.6453 | $ 0.65 |
| 200+ | $ 0.2493 | $ 49.86 |
| 500+ | $ 0.2414 | $ 120.70 |
| 1,000+ | $ 0.2367 | $ 236.70 |
Package Standard1000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 16MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 16MHz | |
| Voltage - Supply | 3.3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applicazioni
Traduzione AI
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SIT8008BI-22-33E-16.000000E | SiTime | SMD3225-4P | 0 | $ 0.6367 | ||
| SIT8008BI-22-33E-16.000000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SiT8008BI-22-33E-16.000000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SIT8008BI-22-XXE-16.000000E | SiTime | SMD3225-4P | 0 | $ 0.6376 | ||
| SIT8008BI-22-XXE-16.000000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SIT8008BI-21-33N-16.000000G | SiTime | SMD3225-4P | 0 | $ 1.136 | ||
| SIT8008AI-21-33E-16.000000E | SiTime | SMD3225-4P | 0 | $ 0.6319 | ||
| SIT8008BI-21-33E-16.000000E | SiTime | SMD3225-4P | 0 | $ 0.6315 | ||
| SIT8008BI-21-33E-16.000000G | SiTime | SMD3225-4P | 0 | $ 1.136 | ||
| SIT8008AI-21-33E-16.000000D | SiTime | SMD3225-4P | 0 | $ 0.6318 | ||
| SIT8008BI-21-33E-16.000000D | SiTime | SMD3225-4P | 0 | $ 0.6336 | ||
| SiT8008BI-21-33E-16.000000 | SiTime | SMD3225-4P | 0 | $ 1.3398 | ||
| SiT8008AI-21-33E-16.000000 | SiTime | SMD3225-4P | 0 | $ 1.2734 | ||
| SIT8008AI-22-XXE-16.000000D | SiTime | SMD3225-4P | 0 | $ 0.6372 | ||
| SIT8008AI-22-XXE-16.000000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SIT8008AC-22-33E-16.000000E | SiTime | SMD3225-4P | 0 | $ 0.6454 | ||
| SIT8008BC-22-33E-16.000000E | SiTime | SMD3225-4P | 0 | $ 0.6457 | ||
| SIT8008AC-22-33E-16.000000D | SiTime | SMD3225-4P | 0 | $ 0.6376 | ||
| SIT8008BI-21-XXE-16.000000E | SiTime | SMD3225-4P | 0 | $ 0.6335 | ||
| SIT8008AI-21-XXE-16.000000E | SiTime | SMD3225-4P | 0 | $ 0.6321 |

