LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT1602BC-12-28N-33.000000G product image
Immagini a scopo illustrativo

SiTime SIT1602BC-12-28N-33.000000G

Produttore
Cod. Prod.
SIT1602BC-12-28N-33.000000G
Cod. LCSC
C1177822
Imballo
SMD2520-4P
Numero Cliente
Attr. chiave
33MHz SMD2520-4P Oscillators
Scheda TecnicaSiTime SIT1602BC-12-28N-33.000000G
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0851$ 1.09
200+$ 0.4199$ 83.98
500+$ 0.406$ 203.00
1,000+$ 0.3983$ 398.30
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD2520-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency33MHz
Voltage - Supply2.8V

Caratteristiche

Traduzione AI
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SIT1602BC-12-28E-33.000000DSiTimeSMD2520-4P0$ 0.5402
SIT1602BC-12-28S-33.000000ESiTimeSMD2520-4P0$ 0.5397
SIT1602BC-12-28S-33.000000GSiTimeSMD2520-4P0$ 1.0851
SIT1602BC-12-28S-33.000000DSiTimeSMD2520-4P0$ 0.5394
SIT1602BC-12-28E-33.000000ESiTimeSMD2520-4P0$ 0.5387
SIT1602BC-12-28E-33.000000GSiTimeSMD2520-4P0$ 1.0851
SIT1602BC-12-28N-33.000000DSiTimeSMD2520-4P0$ 0.5326
SIT1602BC-12-28N-33.000000ESiTimeSMD2520-4P0$ 0.5313
SIT1602BC-12-XXN-33.000000DSiTimeSMD2520-4P0$ 0.5399
SIT1602BC-12-XXN-33.000000GSiTimeSMD2520-4P0$ 1.0851
SIT1602BC-12-XXE-33.000000ESiTimeSMD2520-4P0$ 0.5386
SIT1602BC-12-XXS-33.000000ESiTimeSMD2520-4P0$ 0.5383
SIT1602BC-12-XXE-33.000000GSiTimeSMD2520-4P0$ 1.0851
SIT1602BC-12-XXS-33.000000GSiTimeSMD2520-4P0$ 1.0851
SIT1602BC-12-XXE-33.000000DSiTimeSMD2520-4P0$ 0.5326
SIT1602BC-11-28E-33.000000DSiTimeSMD2520-4P0$ 0.5309
SIT1602BC-11-28N-33.000000DSiTimeSMD2520-4P0$ 0.5292
SIT1602BC-11-28S-33.000000ESiTimeSMD2520-4P0$ 0.5286
SIT1602BC-11-28N-33.000000GSiTimeSMD2520-4P0$ 1.1607
SIT1602BC-11-28E-33.000000GSiTimeSMD2520-4P0$ 1.1607