onsemi FGL40N120ANDTU
| Manufacturer | |
| MPN | FGL40N120ANDTU |
| LCSC Part # | C11754 |
| Packaging | TO-264-3 |
| Customer # | |
| Key Attributes | IGBT 1.2kV 64A TO-264-3 |
| Datasheet | onsemi FGL40N120ANDTU |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-264-3 | |
| Td(off) | 110ns | |
| Pd - Power Dissipation | 500W | |
| Td(on) | 15ns | |
| Current - Collector(Ic) | 64A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 125pF | |
| IGBT Type | NPT (Non-Punch Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.2V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 75ns | |
| Switching Energy(Eoff) | 1.1mJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 3.2nF | |
| Gate Charge(Qg) | 220nC@15V | |
| Output Capacitance(Coes) | 370pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-264-3 | |
| Td(off) | 110ns | |
| Pd - Power Dissipation | 500W | |
| Td(on) | 15ns | |
| Current - Collector(Ic) | 64A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 125pF | |
| IGBT Type | NPT (Non-Punch Through) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.2V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 75ns | |
| Switching Energy(Eoff) | 1.1mJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 3.2nF | |
| Gate Charge(Qg) | 220nC@15V | |
| Output Capacitance(Coes) | 370pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Employing NPT technology, AND series of IGBTs provides low conduction and switching losses. The AND series offers an solution for application such as induction heating (IH), motor control, general purpose inverters and uninterruptible power supplies (UPS).
Features
AI Translation
- High speed switching
- Low saturation voltage: VCE(sat)=2.6V @ IC=40A
- High input impedance
- CO-PAK, IGBT with FRD: trr=75ns (typ.)
Applications
AI Translation
- Induction Heating
- UPS
- AC & DC motor controls
- General purpose inverters
In-Stock: 1,395
1,395 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.2779 | $ 11.28 |
| 10+ | $ 9.1991 | $ 91.99 |
| 25+ | $ 8.3695 | $ 209.24 |
| 100+ | $ 7.6728 | $ 767.28 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-264-3 | |
| Td(off) | 110ns | |
| Pd - Power Dissipation | 500W | |
| Td(on) | 15ns | |
| Current - Collector(Ic) | 64A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 125pF | |
| IGBT Type | NPT (Non-Punch Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.2V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 75ns | |
| Switching Energy(Eoff) | 1.1mJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 3.2nF | |
| Gate Charge(Qg) | 220nC@15V | |
| Output Capacitance(Coes) | 370pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-264-3 | |
| Td(off) | 110ns | |
| Pd - Power Dissipation | 500W | |
| Td(on) | 15ns | |
| Current - Collector(Ic) | 64A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 125pF | |
| IGBT Type | NPT (Non-Punch Through) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.2V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 75ns | |
| Switching Energy(Eoff) | 1.1mJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 3.2nF | |
| Gate Charge(Qg) | 220nC@15V | |
| Output Capacitance(Coes) | 370pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Employing NPT technology, AND series of IGBTs provides low conduction and switching losses. The AND series offers an solution for application such as induction heating (IH), motor control, general purpose inverters and uninterruptible power supplies (UPS).
Features
AI Translation
- High speed switching
- Low saturation voltage: VCE(sat)=2.6V @ IC=40A
- High input impedance
- CO-PAK, IGBT with FRD: trr=75ns (typ.)
Applications
AI Translation
- Induction Heating
- UPS
- AC & DC motor controls
- General purpose inverters
C11754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX40N120-TO264 | ZHHXDZ | TO-264 | 5 | $4.0225 $4.4694 | ||
| APT50GR120L | MICROCHIP | TO-264 | 5 | $ 24.7301 | ||
| IXGK75N250 | Littelfuse/IXYS | TO-264 | 20 | $ 151.0799 | ||
| MSG50T120QLB3 | MASPOWER | TO-264 | 14 | $ 3.7775 | ||
| JNG50N120LS | JIAENSEMI | TO-264 | 9 | $ 4.445 | ||
| IXBK64N250 | Littelfuse/IXYS | TO-264 | 25 | $ 132.3599 | ||
| APT50GT120LRDQ2G | MICROCHIP | TO-264 | 0 | $ 50.6885 | ||
| APT70GR120L | MICROCHIP | TO-264 | 0 | $ 34.9738 | ||
| IXYK100N120C3 | Littelfuse/IXYS | TO-264 | 0 | $ 43.9824 | ||
| APT85GR120L | MICROCHIP | TO-264 | 0 | $ 46.0476 |



