ST(Semtech) MMBT8050D(1.5A)-Y1
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | MMBT8050D(1.5A)-Y1 |
| LCSC Part # | C117510 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-23 |
| Datasheet | ST(Semtech) MMBT8050D(1.5A)-Y1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 25V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
for switching and amplifier applications. Especially suitable for AF-driver stages and low power output stages. The transistor is subdivided into two groups, C and D, according to its DC current gain. As complementary type the PNP transistor MMBT8550C and MMBT8550D (1.5A) is recommended.
Applications
AI Translation
switching and amplifier applications; AF-driver stages; low power output stages
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 31,900
31,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0177 | $ 0.89 |
| 500+ | $ 0.0139 | $ 6.95 |
| 3,000+ | $ 0.0118 | $ 35.40 |
| 6,000+ | $ 0.0106 | $ 63.60 |
| 24,000+ | $ 0.0094 | $ 225.60 |
| 51,000+ | $ 0.0089 | $ 453.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 25V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
for switching and amplifier applications. Especially suitable for AF-driver stages and low power output stages. The transistor is subdivided into two groups, C and D, according to its DC current gain. As complementary type the PNP transistor MMBT8550C and MMBT8550D (1.5A) is recommended.
Applications
AI Translation
switching and amplifier applications; AF-driver stages; low power output stages
C117510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



