LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTM8025IY#PBF product image
  • LTM8025IY#PBF thumbnail 1
  • LTM8025IY#PBF thumbnail 2
  • LTM8025IY#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTM8025IY#PBF

Manufacturer
MPN
LTM8025IY#PBF
LCSC Part #
C117436
Packaging
BGA-70(9x15)
Customer #
Key Attributes
36V, 3A Step-Down μModule Regulator
DatasheetADI LTM8025IY#PBF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 33.9447$ 33.94
10+$ 32.8745$ 328.75
Standard Packaging170/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerADI
PackagingBGA-70(9x15)
FunctionStep-down type
Number of Outputs1
Iout3A
Output Voltage800mV~24V
Height4.92mm
Operating Temperature-40℃~+125℃
Frequency - Switching2.4MHz
Quiescent Supply Current25uA
Voltage - Supply3.6V~36V
Length15mm
Width9mm

Introduction

AI Translation

The LTM8025 is a 36VIN, 3A step down µModule converter. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8025 supports an output voltage range of 0.8V to 24V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The LTM8025 is packaged in a thermally enhanced, compact (9mm x 15mm) and low profile over-molded land grid array (LGA) and ball grid array (BGA) packages suitable for automated assembly by standard surface mount equipment. The LTM8025 is available with SnPb (BGA) or RoHS compliant terminal finish.

Features

AI Translation
  • Complete Step-Down Switch Mode Power Supply
  • Wide Input Voltage Range: 3.6V to 36V
  • Up to 3A Output Current
  • Parallelable for Increased Output Current
  • 0.8V to 24V Output Voltage
  • Selectable Switching Frequency: 200kHz to 2.4MHz
  • Current Mode Control
  • SnPb or RoHS Compliant Finish
  • Programmable Soft-Start
  • 9mm × 15mm × 4.32mm LGA and 9mm × 15mm × 4.92mm BGA Packages

Applications

AI Translation
  • Automotive Battery Regulation
  • Power for Portable Products
  • Distributed Supply Regulation
  • Industrial Supplies
  • Wall Transformer Regulation