SiTime SIT1602BC-22-25E-19.200000G
| Hersteller | |
| Herst.-Teilenr. | SIT1602BC-22-25E-19.200000G |
| LCSC-Nr. | C1174351 |
| Verp. | SMD3225-4P |
| Kundennummer | |
| Hauptmerkm. | 19.2MHz SMD3225-4P Oscillators |
| Datenblatt | SiTime SIT1602BC-22-25E-19.200000G |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD3225-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD3225-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 2.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Anwendungen
KI-Übersetzung
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1146 | $ 1.11 |
| 200+ | $ 0.4313 | $ 86.26 |
| 500+ | $ 0.417 | $ 208.50 |
| 1,000+ | $ 0.4091 | $ 409.10 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD3225-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD3225-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 2.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Anwendungen
KI-Übersetzung
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SIT1602BC-22-25S-19.200000G | SiTime | SMD3225-4P | 0 | $ 1.1146 | ||
| SIT1602BC-22-25N-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.6463 | ||
| SIT1602BC-22-25E-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.6466 | ||
| SIT1602BC-22-25N-19.200000G | SiTime | SMD3225-4P | 0 | $ 1.1146 | ||
| SIT1602BC-22-25N-19.200000E | SiTime | SMD3225-4P | 0 | $ 0.6442 | ||
| SIT1602BC-22-25S-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.6453 | ||
| SIT1602BC-21-25S-19.200000E | SiTime | SMD3225-4P | 0 | $ 0.634 | ||
| SIT1602BC-21-25N-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.6347 | ||
| SIT1602BC-21-25S-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.633 | ||
| SIT1602BC-21-25N-19.200000E | SiTime | SMD3225-4P | 0 | $ 0.6341 | ||
| SIT1602BC-21-25E-19.200000E | SiTime | SMD3225-4P | 0 | $ 0.6327 | ||
| SIT1602BC-21-25E-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.628 | ||
| SIT1602BC-22-XXS-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.6475 | ||
| SIT1602BC-22-XXE-19.200000E | SiTime | SMD3225-4P | 0 | $ 0.6476 | ||
| SIT1602BC-22-XXE-19.200000G | SiTime | SMD3225-4P | 0 | $ 1.1146 | ||
| SIT1602BC-22-XXE-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.6473 | ||
| SIT1602BC-22-XXN-19.200000E | SiTime | SMD3225-4P | 0 | $ 0.6469 | ||
| SIT1602BC-22-XXN-19.200000D | SiTime | SMD3225-4P | 0 | $ 0.6455 | ||
| SIT1602BI-22-25S-19.200000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SIT1602BI-22-25N-19.200000E | SiTime | SMD3225-4P | 0 | $ 0.643 |

