ADI LT3479EFE#PBF
| Manufacturer | |
| MPN | LT3479EFE#PBF |
| LCSC Part # | C117430 |
| Packaging | TSSOP-16-EP |
| Customer # | |
| Key Attributes | 3.5MHz Boost Adjustable 1.235V~42V 3A TSSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT3479EFE#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.235V~42V | |
| Output Current | 3A | |
| Quiescent Current | 17.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.235V~42V | |
| Output Current | 3A | |
| Quiescent Current | 17.5mA |
Introduction
The LT3479 is a current mode, fixed frequency step-up DC/DC converter with an internal 3A, 42V switch. Efficiencies of up to 89% can be achieved in typical applications. It features a programmable soft-start function to limit inductor current during start-up and inrush current protection to protect the LT3479 during shorts and line transients. Both inputs of the error amplifier are available to the user allowing positive and negative output voltages. Through an external resistor, the user can program the switching frequency from 200kHz to 3.5MHz. The low profile (0.75mm) 14-pin, 4mmx3mm DFN package provides excellent thermal performance in a small footprint. The LT3479 is also available in a thermally enhanced 16-pin TSSOP package.
Features
- Wide Input Voltage Range: 2.5V to 24V
- 3A, 42V Internal Switch
- High Efficiency Power Conversion: Up to 89%
- Soft-Start
- Frequency Set by External Resistor: 200kHz to 3.5MHz
- Protection Against Input Short Circuits and Hot Plugging
- Low VCESAT Switch: 0.3V at 2.5A (Typical)
- Capable of Positive and Negative Outputs
- Available in Thermally Enhanced 14-Lead (4mm×3mm) DFN and 16-Lead TSSOP Packages
Applications
- High Power LED Driver
- DSL Modems
- Distributed Power
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.235V~42V | |
| Output Current | 3A | |
| Quiescent Current | 17.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.235V~42V | |
| Output Current | 3A | |
| Quiescent Current | 17.5mA |
Introduction
The LT3479 is a current mode, fixed frequency step-up DC/DC converter with an internal 3A, 42V switch. Efficiencies of up to 89% can be achieved in typical applications. It features a programmable soft-start function to limit inductor current during start-up and inrush current protection to protect the LT3479 during shorts and line transients. Both inputs of the error amplifier are available to the user allowing positive and negative output voltages. Through an external resistor, the user can program the switching frequency from 200kHz to 3.5MHz. The low profile (0.75mm) 14-pin, 4mmx3mm DFN package provides excellent thermal performance in a small footprint. The LT3479 is also available in a thermally enhanced 16-pin TSSOP package.
Features
- Wide Input Voltage Range: 2.5V to 24V
- 3A, 42V Internal Switch
- High Efficiency Power Conversion: Up to 89%
- Soft-Start
- Frequency Set by External Resistor: 200kHz to 3.5MHz
- Protection Against Input Short Circuits and Hot Plugging
- Low VCESAT Switch: 0.3V at 2.5A (Typical)
- Capable of Positive and Negative Outputs
- Available in Thermally Enhanced 14-Lead (4mm×3mm) DFN and 16-Lead TSSOP Packages
Applications
- High Power LED Driver
- DSL Modems
- Distributed Power
C117430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



