ADI LT1498CS8#PBF
| Manufacturer | |
| MPN | LT1498CS8#PBF |
| LCSC Part # | C117365 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 10MHz, 6V/μs, Dual/Quad Rail-to-Rail Input and Output Precision C-Load Op Amps |
| Datasheet | ADI LT1498CS8#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 30mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 475uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 65nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 650nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 30mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 475uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 65nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 650nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~36V |
Introduction
The LT1498/LT1499 are dual/quad, rail-to-rail input and output precision C-Load op amps with a 10MHz gainbandwidth product and a 6V/μs slew rate. The LT1498/LT1499 are designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique, both input stages of the LT1498/LT1499 are trimmed, one at the negative supply and the other at the positive supply. The resulting guaranteed common mode rejection is much better than other rail-to-rail input op amps. When used as a unity-gain buffer in front of single supply 12-bit A-to-D converters, the LT1498/LT1499 are guaranteed to add less than 1LSB of error even in single 3V supply systems. With 110dB of supply rejection, the LT1498/LT1499 maintain their performance over a supply range of 2.2V to 36V and are specified for 3V, 5V and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. These op amps remain stable while driving capacitive loads up to 10,000pF. The LT1498 is available with the standard dual op amp configuration in 8-pin PDIP and SO packaging. The LT1499 features the standard quad op amp configuration and is available in a 14-pin plastic SO package. These devices can be used as plug-in replacements for many standard op amps to improve input/output range and precision.
Features
- Rail-to-Rail Input and Output
- 475μV Max VOS from V+ to V–
- Gain-Bandwidth Product: 10MHz
- Slew Rate: 6V/μs
- Low Supply Current per Amplifier: 1.7mA
- Input Offset Current: 65nA Max
- Input Bias Current: 650nA Max
- Open-Loop Gain: 1000V/mV Min
- Low Input Noise Voltage: 12nV/√Hz Typ
- Wide Supply Range: 2.2V to ±15V
- Large Output Drive Current: 30mA
- Stable for Capacitive Loads Up to 10,000pF
- Dual in 8-Pin PDIP and SO Package
- Quad in Narrow 14-Pin SO
Applications
- Driving A-to-D Converters
- Active Filters
- Rail-to-Rail Buffer Amplifiers
- Low Voltage Signal Processing
- Battery-Powered Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5563 | $ 8.56 |
| 10+ | $ 7.4067 | $ 74.07 |
| 30+ | $ 6.7062 | $ 201.19 |
| 100+ | $ 6.1191 | $ 611.91 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 30mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 475uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 65nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 650nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | 30mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 475uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 65nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 650nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~36V |
Introduction
The LT1498/LT1499 are dual/quad, rail-to-rail input and output precision C-Load op amps with a 10MHz gainbandwidth product and a 6V/μs slew rate. The LT1498/LT1499 are designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique, both input stages of the LT1498/LT1499 are trimmed, one at the negative supply and the other at the positive supply. The resulting guaranteed common mode rejection is much better than other rail-to-rail input op amps. When used as a unity-gain buffer in front of single supply 12-bit A-to-D converters, the LT1498/LT1499 are guaranteed to add less than 1LSB of error even in single 3V supply systems. With 110dB of supply rejection, the LT1498/LT1499 maintain their performance over a supply range of 2.2V to 36V and are specified for 3V, 5V and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. These op amps remain stable while driving capacitive loads up to 10,000pF. The LT1498 is available with the standard dual op amp configuration in 8-pin PDIP and SO packaging. The LT1499 features the standard quad op amp configuration and is available in a 14-pin plastic SO package. These devices can be used as plug-in replacements for many standard op amps to improve input/output range and precision.
Features
- Rail-to-Rail Input and Output
- 475μV Max VOS from V+ to V–
- Gain-Bandwidth Product: 10MHz
- Slew Rate: 6V/μs
- Low Supply Current per Amplifier: 1.7mA
- Input Offset Current: 65nA Max
- Input Bias Current: 650nA Max
- Open-Loop Gain: 1000V/mV Min
- Low Input Noise Voltage: 12nV/√Hz Typ
- Wide Supply Range: 2.2V to ±15V
- Large Output Drive Current: 30mA
- Stable for Capacitive Loads Up to 10,000pF
- Dual in 8-Pin PDIP and SO Package
- Quad in Narrow 14-Pin SO
Applications
- Driving A-to-D Converters
- Active Filters
- Rail-to-Rail Buffer Amplifiers
- Low Voltage Signal Processing
- Battery-Powered Systems
C117365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT1498MPS8#TRPBF | ADI | SO-8 | 5 | $ 34.1968 |



