LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT1602BI-13-33N-60.000000G product image
Immagini a scopo illustrativo

SiTime SIT1602BI-13-33N-60.000000G

Produttore
Cod. Prod.
SIT1602BI-13-33N-60.000000G
Cod. LCSC
C1172709
Imballo
SMD2520-4P
Numero Cliente
Attr. chiave
60MHz SMD2520-4P Oscillators
Scheda TecnicaSiTime SIT1602BI-13-33N-60.000000G
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.8752$ 0.88
200+$ 0.3396$ 67.92
500+$ 0.3273$ 163.65
1,000+$ 0.3211$ 321.10
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD2520-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency60MHz
Voltage - Supply3.3V

Caratteristiche

Traduzione AI
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SIT1602BI-13-33N-60.000000DSiTimeSMD2520-4P0$ 0.5438
SIT1602BI-13-33S-60.000000DSiTimeSMD2520-4P0$ 0.5418
SIT1602BI-13-33E-60.000000ESiTimeSMD2520-4P0$ 0.5399
SIT1602BI-13-33N-60.000000ESiTimeSMD2520-4P0$ 0.5397
SIT1602BI-13-33S-60.000000ESiTimeSMD2520-4P0$ 0.5336
SiT1602BI-13-33S-60.000000SiTimeSMD2520-4P0$ 0.5697
SiT1602BI-13-33N-60.000000SiTimeSMD2520-4P0$ 0.5705
SiT1602BI-13-33E-60.000000SiTimeSMD2520-4P0$ 0.5697
SIT1602BI-13-XXE-60.000000ESiTimeSMD2520-4P0$ 0.5439
SIT1602BI-13-XXE-60.000000GSiTimeSMD2520-4P0$ 0.8752
SIT1602BI-13-XXS-60.000000GSiTimeSMD2520-4P0$ 0.8752
SIT1602BI-13-XXN-60.000000ESiTimeSMD2520-4P0$ 0.5415
SIT1602BI-13-XXE-60.000000DSiTimeSMD2520-4P0$ 0.5415
SIT1602BI-13-XXN-60.000000GSiTimeSMD2520-4P0$ 0.8752
SIT1602BI-13-XXS-60.000000DSiTimeSMD2520-4P0$ 0.5386
SIT8008BC-13-33E-60.000000ESiTimeSMD2520-4P0$ 0.5441
SIT1602BC-13-33E-60.000000ESiTimeSMD2520-4P0$ 0.5461
SIT1602BC-13-33E-60.000000DSiTimeSMD2520-4P0$ 0.5465
SIT1602BC-13-33N-60.000000ESiTimeSMD2520-4P0$ 0.548
SIT1602BC-13-33N-60.000000DSiTimeSMD2520-4P0$ 0.5478