LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3548EDD#PBF

Manufacturer
MPN
LTC3548EDD#PBF
LCSC Part #
C117197
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
2.25MHz Step-down type Adjustable 600mV~5V DFN-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LTC3548EDD#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs2
FeaturesOvercurrent Protection;Frequency synchronization;Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5V
Output Current1.2A;700mA
Quiescent Current40uA

Introduction

AI Translation

The LTC3548 is a dual, constant-frequency, synchronous step down DC/DC converter. Intended for low power applications, it operates from 2.5V to 5.5V input voltage range and has a constant 2.25MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors with a profile ≤1mm. Each output voltage is adjustable from 0.6V to 5V. Internal synchronous 0.35Ω, 0.7A/1.2A power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade-off noise ripple for low power efficiency. Burst Mode operation provides high efficiency at light loads, while pulse-skipping mode provides low noise ripple at light loads. To further maximize battery runtime, the P-channel MOSFETs are turned on continuously in dropout (100% duty cycle), and both channels draw a total quiescent current of only 40μA. In shutdown, the device draws <1μA.

Features

AI Translation
  • High Efficiency: Up to 95%
  • Very Low Quiescent Current: Only 40μA
  • Low Output Ripple
  • Burst Mode Operation
  • 2.25MHz Constant-Frequency Operation
  • High Switch Current: 0.7A and 1.2A
  • No Schottky Diodes Required
  • Low RDS(ON) Internal Switches: 0.35Ω
  • Current Mode Operation for Excellent Line and Load Transient Response
  • Short-Circuit Protected
  • Low Dropout Operation: 100% Duty Cycle
  • Ultralow Shutdown Current: <1μA
  • Output Voltages from 5V down to 0.6V
  • Power-On Reset Output
  • Externally Synchronizable Oscillator
  • Small Thermally Enhanced MSOP and 3mm×3mm DFN Packages

Applications

AI Translation
  • PDAs/Palmtop PCs
  • Digital Cameras
  • Cellular Phones
  • Portable Media Players
  • PC Cards
  • Wireless and DSL Modems