LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC59711PWPR product image
  • TLC59711PWPR thumbnail 1
  • TLC59711PWPR thumbnail 2
  • TLC59711PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC59711PWPRRoHS

Manufacturer
MPN
TLC59711PWPR
LCSC Part #
C116842
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
12-channel, 16-bit, enhanced spectral Pulse Width Modulation (PWM), Red-Green-Blue (RGB) LED driver
Datasheetpdf iconTI TLC59711PWPR
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6994$ 2.70
10+$ 2.3806$ 23.81
30+$ 2.218$ 66.54
100+$ 2.0001$ 200.01
500+$ 1.9221$ 961.05
1,000+$ 1.8879$ 1887.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingHTSSOP-20-EP
Output Voltage-
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching7MHz~12MHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels12
Topology-
Type-
Output Current60mA
Constant Current Accuracy1%
Voltage - Input(DC)3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLC59711 is a 12-channel constant sink current driver. Each output channel has an independently adjustable current, and this current features 65,536 PWM grayscale (GS) levels. Additionally, each color group can be controlled by 128 constant sink current source levels with a global brightness control (BC) function. The GS control and BC can be accessed via a two-wire signal interface. The maximum current of each channel is set by a single external resistor. When the IC overheats, all constant current outputs are turned off.

Features

AI Translation
  • 12 constant current sink output channels
  • Current capability: 60mA per channel
  • Grayscale (GS) control with enhanced spectrum PWM: 16-bit (65536 steps)
  • Global brightness control (BC): 7-bit (128 steps) per color group
  • Supply voltage range: internal linear regulator: 4.0V to 17V; DC panel supply: 3.0V to 5.5V; LED supply: up to 17V
  • Constant current accuracy: channel-to-channel = ±1% (typical), ±3% (maximum); device-to-device = ±1% (typical), ±4% (maximum)
  • Data transfer rate: 10MHz (daisy-chain)
  • Linear voltage regulator: 3.3V
  • Auto-repeat display function
  • Display timing reset function
  • Internal/external selectable GS clock
  • Thermal shutdown (TSD) with auto-restart
  • Unlimited device cascading
  • Safety timer for external clock fault
  • Operating temperature range: -40°C to 85°C

Applications

AI Translation
  • RGB LED spotlight display