LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT8008BC-23-33E-24.576000E product image
Abbildung ähnlich

SiTime SIT8008BC-23-33E-24.576000E

Hersteller
Herst.-Teilenr.
SIT8008BC-23-33E-24.576000E
LCSC-Nr.
C1168259
Verp.
SMD3225-4P
Kundennummer
Hauptmerkm.
24.576MHz SMD3225-4P Oscillators
DatenblattSiTime SIT8008BC-23-33E-24.576000E
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6526$ 0.65
200+$ 0.2522$ 50.44
500+$ 0.2442$ 122.10
1,000+$ 0.2394$ 239.40
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD3225-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency24.576MHz
Voltage - Supply3.3V

Merkmale

KI-Übersetzung
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Anwendungen

KI-Übersetzung
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SIT1602BC-23-33S-24.576000GSiTimeSMD3225-4P0$ 0.852
SIT8008AC-23-33E-24.576000DSiTimeSMD3225-4P0$ 0.6556
SIT1602BC-23-33N-24.576000DSiTimeSMD3225-4P0$ 0.6556
SIT1602BC-23-33S-24.576000ESiTimeSMD3225-4P0$ 0.6542
SIT1602BC-23-33E-24.576000DSiTimeSMD3225-4P0$ 0.655
SIT1602BC-23-33E-24.576000GSiTimeSMD3225-4P0$ 0.852
SIT1602BC-23-33N-24.576000ESiTimeSMD3225-4P0$ 0.6562
SIT8008BC-23-33E-24.576000DSiTimeSMD3225-4P0$ 0.6571
SIT8008AC-23-33E-24.576000ESiTimeSMD3225-4P0$ 0.6495
SIT1602BC-23-33S-24.576000DSiTimeSMD3225-4P0$ 0.6454
SIT1602BC-23-XXS-24.576000DSiTimeSMD3225-4P0$ 0.6525
SIT1602BC-23-XXS-24.576000GSiTimeSMD3225-4P0$ 0.852
SIT1602BC-23-XXE-24.576000ESiTimeSMD3225-4P0$ 0.6525
SIT1602BC-23-XXN-24.576000DSiTimeSMD3225-4P0$ 0.6531
SIT1602BC-23-XXS-24.576000ESiTimeSMD3225-4P0$ 0.6542
SIT1602BC-23-XXE-24.576000DSiTimeSMD3225-4P0$ 0.6522
SIT1602BC-23-XXN-24.576000GSiTimeSMD3225-4P0$ 0.852
SIT1602BC-23-XXN-24.576000ESiTimeSMD3225-4P0$ 0.6573
SIT1602BI-23-33E-24.576000DSiTimeSMD3225-4P0$ 0.6508
SIT8008AI-23-33E-24.576000DSiTimeSMD3225-4P0$ 0.6526