LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC HE8550G-D-AE3-R product image
  • HE8550G-D-AE3-R thumbnail 1
  • HE8550G-D-AE3-R thumbnail 2
  • HE8550G-D-AE3-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC HE8550G-D-AE3-R

Manufacturer
UTCAsian Brands
MPN
HE8550G-D-AE3-R
LCSC Part #
C116751
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 25V 1.5A SOT-23
DatasheetUTC HE8550G-D-AE3-R
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,140
2,140 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0455$ 0.91
200+$ 0.0376$ 7.52
600+$ 0.0332$ 19.92
3,000+$ 0.0296$ 88.80
9,000+$ 0.0273$ 245.70
21,000+$ 0.0261$ 548.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerUTC
PackagingSOT-23
Operating Temperature-
Current - Collector Cutoff100nA
Transition frequency(fT)190MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO6V
DC Current Gain160
Pd - Power Dissipation350mW
Current - Collector(Ic)1.5A
Number1 PNP
typePNP
Vce Saturation(VCE(sat))500mV

Introduction

AI Translation

The UTC HE8550 is a low voltage high current small signal PNP transistor, designed for Class B push-pull 2W audio amplifier for portable radio and general purpose applications.

Features

AI Translation
  • Collector Current up to 1.5A
  • Collector-Emitter Voltage up to 25V
  • Complimentary to UTC HE8050