MAXIM MAX3373EEKA+T
| Manufacturer | |
| MPN | MAX3373EEKA+T |
| LCSC Part # | C116658 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 16Mbps 2-bit bidirectional level shifter |
| Datasheet | MAXIM MAX3373EEKA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| output type | Open-drain;Tri-State | |
| Interface | I2C;SPI | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 16Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~5.5V;1.65V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| output type | Open-drain;Tri-State | |
| Interface | I2C;SPI | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 16Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~5.5V;1.65V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The MAX3372E - MAX337SE and MAX3390E - MAX3393E ±15kV ESD - protected level translators provide the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages, VCC and VL set the logic levels on either side of the device. A low - voltage logic signal present on the VL side of the device appears as a high - voltage logic signal on the VCC side of the device, and vice - versa. The MAX3374E/MAX3375E/ MAX3376E/MAX3379E and MAX3390E - MAX3393E unidirectional level translators level shift data in one direction (VL→VCC or VCC→VL) on any single data line. The MAX3372E/MAX3373E and MAX3377E/MAX3378E bidirectional level translators utilize a transmission - gate based design to allow data translation in either direction (VL↔VCC) on any single data line. The MAX3372E - MAX3379E and MAX3390E - MAX3393E accept VL from +1.2V to +5.5V and Vcc from +1.65V to +5.5V making them ideal for data transfer between low - voltage ASICs/PLDs and higher voltage systems. All devices in the MAX3372E - MAX3379E, MAX3390E - MAX3393E family feature a three - state output mode that reduces supply current to less than 1μA, thermal short - circuit protection, and ±15kV ESD protection on the Vcc side for greater protection in applications that route signals externally. The MAX3372E/MAX3377E operate at a guaranteed data rate of 230kbps. Slew - rate limiting reduces EMI emissions in all 230kbps devices. The MAX3373E - MAX3376E/MAX3378E/MAX3379E and MAX3390E - MAX3393E operate at a guaranteed data rate of 8Mbps over the entire specified operating voltage range. Within specific voltage domains, higher data rates are possible. The MAX3372E - MAX3376E are dual level shifters available in 3x3 UCSP, 8 - pin TDFN, and 8 - pin SOT23 - 8 packages. The MAX3377E/MAX3378E/ MAX3379E and MAX3390E - MAX3393E are quad level shifters available in 3x4 UCSP, 14 - pin TDFN, and 14 - pin TSSOP packages.
Features
- Guaranteed Data Rate Options
- 230kbps
- 8Mbps (+1.2V ≤ VL ≤ VCC ≤ +5.5V)
- 10Mbps (+1.2V ≤ VL ≤ VCC ≤ +3.3V)
- 16Mbps (+1.8V ≤ VL ≤ VCC ≤ +2.5V and +2.5V ≤ VL ≤ VCC + 3.3V)
- Bidirectional Level Translation (MAX3372E/MAX3373E and MAX3377E/MAX3378E)
- Operation Down to +1.2V on VL
- ±15kV ESD Protection on I/O Vcc Lines
- Ultra - Low 1μA Supply Current in Three - State Output Mode
- Low - Quiescent Current (130μA typ)
- UCSP, TDFN, SOT23, and TSSOP Packages
- Thermal Short - Circuit Protection
Applications
- SPI, MICROWIRE, and I²C Level Translation
- Low - Voltage ASIC Level Translation
- Smart Card Readers
- Cell - Phone Cradles
- Portable POS Systems
- Portable Communication Devices
- Low - Cost Serial Interfaces
- Cell Phones
- GPS
- Telecommunications Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4244 | $ 2.42 |
| 10+ | $ 2.0554 | $ 20.55 |
| 30+ | $ 1.8252 | $ 54.76 |
| 100+ | $ 1.5885 | $ 158.85 |
| 500+ | $ 1.4808 | $ 740.40 |
| 1,000+ | $ 1.435 | $ 1435.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| output type | Open-drain;Tri-State | |
| Interface | I2C;SPI | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 16Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~5.5V;1.65V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| output type | Open-drain;Tri-State | |
| Interface | I2C;SPI | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 16Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.2V~5.5V;1.65V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The MAX3372E - MAX337SE and MAX3390E - MAX3393E ±15kV ESD - protected level translators provide the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages, VCC and VL set the logic levels on either side of the device. A low - voltage logic signal present on the VL side of the device appears as a high - voltage logic signal on the VCC side of the device, and vice - versa. The MAX3374E/MAX3375E/ MAX3376E/MAX3379E and MAX3390E - MAX3393E unidirectional level translators level shift data in one direction (VL→VCC or VCC→VL) on any single data line. The MAX3372E/MAX3373E and MAX3377E/MAX3378E bidirectional level translators utilize a transmission - gate based design to allow data translation in either direction (VL↔VCC) on any single data line. The MAX3372E - MAX3379E and MAX3390E - MAX3393E accept VL from +1.2V to +5.5V and Vcc from +1.65V to +5.5V making them ideal for data transfer between low - voltage ASICs/PLDs and higher voltage systems. All devices in the MAX3372E - MAX3379E, MAX3390E - MAX3393E family feature a three - state output mode that reduces supply current to less than 1μA, thermal short - circuit protection, and ±15kV ESD protection on the Vcc side for greater protection in applications that route signals externally. The MAX3372E/MAX3377E operate at a guaranteed data rate of 230kbps. Slew - rate limiting reduces EMI emissions in all 230kbps devices. The MAX3373E - MAX3376E/MAX3378E/MAX3379E and MAX3390E - MAX3393E operate at a guaranteed data rate of 8Mbps over the entire specified operating voltage range. Within specific voltage domains, higher data rates are possible. The MAX3372E - MAX3376E are dual level shifters available in 3x3 UCSP, 8 - pin TDFN, and 8 - pin SOT23 - 8 packages. The MAX3377E/MAX3378E/ MAX3379E and MAX3390E - MAX3393E are quad level shifters available in 3x4 UCSP, 14 - pin TDFN, and 14 - pin TSSOP packages.
Features
- Guaranteed Data Rate Options
- 230kbps
- 8Mbps (+1.2V ≤ VL ≤ VCC ≤ +5.5V)
- 10Mbps (+1.2V ≤ VL ≤ VCC ≤ +3.3V)
- 16Mbps (+1.8V ≤ VL ≤ VCC ≤ +2.5V and +2.5V ≤ VL ≤ VCC + 3.3V)
- Bidirectional Level Translation (MAX3372E/MAX3373E and MAX3377E/MAX3378E)
- Operation Down to +1.2V on VL
- ±15kV ESD Protection on I/O Vcc Lines
- Ultra - Low 1μA Supply Current in Three - State Output Mode
- Low - Quiescent Current (130μA typ)
- UCSP, TDFN, SOT23, and TSSOP Packages
- Thermal Short - Circuit Protection
Applications
- SPI, MICROWIRE, and I²C Level Translation
- Low - Voltage ASIC Level Translation
- Smart Card Readers
- Cell - Phone Cradles
- Portable POS Systems
- Portable Communication Devices
- Low - Cost Serial Interfaces
- Cell Phones
- GPS
- Telecommunications Equipment
C116658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3372EEKA+T | MAXIM | SOT-23-8 | 3 | $ 6.5391 | ||
| RS0302YH8 | RUNIC | SOT23-8 | 100 | $ 0.3305 |



