Infineon IRLR3705ZPBF
| Manufacturer | |
| MPN | IRLR3705ZPBF |
| LCSC Part # | C116603 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 130W 55V 89A 12mΩ@4.5V 1 N-channel N-Channel TO-252-2(DPAK) Single FETs, MOSFETs |
| Datasheet | Infineon IRLR3705ZPBF |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-2(DPAK) | |
| Output Capacitance(Coss) | 1.55nF | |
| Ciss-Input Capacitance | 2.9nF | |
| Pd - Power Dissipation | 130W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 89A | |
| Reverse Transfer Capacitance (Crss) | 230pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-2(DPAK) | |
| Output Capacitance(Coss) | 1.55nF | |
| Ciss-Input Capacitance | 2.9nF | |
| Pd - Power Dissipation | 130W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 55V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 89A | |
| Reverse Transfer Capacitance (Crss) | 230pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Introduction
This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
Features
- Logic Level
- Advanced Process Technology
- Ultra Low On-Resistance
- 175°C Operating Temperature
- Fast Switching
- Repetitive Avalanche Allowed up to Tjmax
- Lead-Free
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-2(DPAK) | |
| Output Capacitance(Coss) | 1.55nF | |
| Ciss-Input Capacitance | 2.9nF | |
| Pd - Power Dissipation | 130W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 89A | |
| Reverse Transfer Capacitance (Crss) | 230pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-2(DPAK) | |
| Output Capacitance(Coss) | 1.55nF | |
| Ciss-Input Capacitance | 2.9nF | |
| Pd - Power Dissipation | 130W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 55V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 89A | |
| Reverse Transfer Capacitance (Crss) | 230pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Introduction
This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
Features
- Logic Level
- Advanced Process Technology
- Ultra Low On-Resistance
- 175°C Operating Temperature
- Fast Switching
- Repetitive Avalanche Allowed up to Tjmax
- Lead-Free
C116603 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



