LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD8041ARZ

Manufacturer
MPN
AD8041ARZ
LCSC Part #
C116590
Packaging
SOIC-8
Customer #
Key Attributes
50mA 1 2mV 160V/us 80dB 1.2uA 5.2mA 160MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD8041ARZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current50mA
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate160V/us
Input Offset Current(Ios)600nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1.2uA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current5.2mA
Gain Bandwidth Product160MHz
FeaturesEnable/shutdown function;ESD Protection
Input Voltage Noise Density16nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply3V~12V

Introduction

AI Translation

The AD8041 is a low power voltage feedback, high speed amplifier designed to operate on +3V, +5V, or ±5V supplies. It has true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. The output voltage swing extends to within 50 mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase error of 0.03% and 0.03° on a single 5V supply. This makes the AD8041 ideal for professional video electronics such as cameras, video switchers, or any high speed portable equipment. The AD8041’s low distortion and fast settling make it ideal for buffering high speed A-to-D converters. The AD8041 has a high speed disable feature useful for multiplexing or for reducing power consumption (1.5 mA). The disable logic interface is compatible with CMOS or open collector logic. The AD8041 offers a low power supply current of 5.8 mA maximum and can run on a single 3V power supply. These features are ideally suited for portable and battery-powered applications where size and power are critical. The wide bandwidth of 160 MHz along with 160 V/μs of slew rate on a single 5V supply make the AD8041 useful in many general-purpose high speed applications where dual power supplies of up to ±6V and single supplies from 3V to 12V are needed. The AD8041 is available in 8-lead PDIP and SOIC over the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Fully Specified for +3 V, ±5 V, and ±5 V Supplies
  • Output Swings Rail to Rail
  • Input Voltage Range Extends 200 mV Below Ground
  • No Phase Reversal with Inputs 1 V Beyond Supplies
  • Disable/Power-Down Capability
  • Low Power of 5.2 mA (26 mW on 5 V)
  • High Speed and Fast Settling on 5V: 160 MHz -3 dB Bandwidth (G = +1), 160 V/μs Slew Rate, 30 ns Settling Time to 0.1%
  • Good Video Specifications (RL = 150 Ω, G = +2): Gain Flatness of 0.1 dB to 30 MHz, 0.03% Differential Gain Error, 0.03° Differential Phase Error
  • Low Distortion –69 dBc Worst Harmonic @ 10 MHz
  • Outstanding Load Drive Capability Drives 50 mA 0.5 V from Supply Rails
  • Cap Load Drive of 45 pF

Applications

AI Translation
  • Power Sensitive High Speed Systems
  • Video Switchers
  • Distribution Amplifiers
  • A/D Drivers
  • Professional Cameras
  • CCD Imaging Systems
  • Ultrasound Equipment (Multichannel)
  • Single-Supply Multiplexer