SiTime SIT1602BC-33-30S-28.636300X
| Produttore | |
| Cod. Prod. | SIT1602BC-33-30S-28.636300X |
| Cod. LCSC | C1162262 |
| Imballo | SMD5032-4P |
| Numero Cliente | |
| Attr. chiave | 28.6363MHz SMD5032-4P Oscillators |
| Scheda Tecnica | SiTime SIT1602BC-33-30S-28.636300X |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD5032-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 28.6363MHz | |
| Voltage - Supply | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD5032-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 28.6363MHz | |
| Voltage - Supply | 3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applicazioni
Traduzione AI
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9215 | $ 0.92 |
| 200+ | $ 0.3566 | $ 71.32 |
| 500+ | $ 0.3442 | $ 172.10 |
| 1,000+ | $ 0.3381 | $ 338.10 |
Package Standard1000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD5032-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 28.6363MHz | |
| Voltage - Supply | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD5032-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 28.6363MHz | |
| Voltage - Supply | 3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applicazioni
Traduzione AI
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SIT1602BC-33-30E-28.636300X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-30S-28.636300T | SiTime | SMD5032-4P | 0 | $ 0.6686 | ||
| SIT1602BC-33-30S-28.636300Y | SiTime | SMD5032-4P | 0 | $ 0.6693 | ||
| SIT1602BC-33-30N-28.636300Y | SiTime | SMD5032-4P | 0 | $ 0.6693 | ||
| SIT1602BC-33-30E-28.636300T | SiTime | SMD5032-4P | 0 | $ 0.6693 | ||
| SIT1602BC-33-30N-28.636300X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-30E-28.636300Y | SiTime | SMD5032-4P | 0 | $ 0.6669 | ||
| SIT1602BC-33-XXS-28.636300T | SiTime | SMD5032-4P | 0 | $ 0.6743 | ||
| SIT1602BC-33-XXS-28.636300X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-XXN-28.636300T | SiTime | SMD5032-4P | 0 | $ 0.673 | ||
| SIT1602BC-33-XXS-28.636300Y | SiTime | SMD5032-4P | 0 | $ 0.67 | ||
| SIT1602BC-33-XXE-28.636300X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BC-33-XXE-28.636300Y | SiTime | SMD5032-4P | 0 | $ 0.6686 | ||
| SIT1602BC-33-XXN-28.636300Y | SiTime | SMD5032-4P | 0 | $ 0.6686 | ||
| SIT1602BC-33-XXE-28.636300T | SiTime | SMD5032-4P | 0 | $ 0.6669 | ||
| SIT1602BC-33-XXN-28.636300X | SiTime | SMD5032-4P | 0 | $ 0.9215 | ||
| SIT1602BI-33-30S-28.636300Y | SiTime | SMD5032-4P | 0 | $ 0.6687 | ||
| SIT1602BI-33-30E-28.636300T | SiTime | SMD5032-4P | 0 | $ 0.6663 | ||
| SIT1602BI-33-30S-28.636300X | SiTime | SMD5032-4P | 0 | $ 0.9447 | ||
| SIT1602BI-33-30E-28.636300X | SiTime | SMD5032-4P | 0 | $ 0.9447 |

