LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT8008BC-33-18E-12.288000Y product image
Immagini a scopo illustrativo

SiTime SIT8008BC-33-18E-12.288000Y

Produttore
Cod. Prod.
SIT8008BC-33-18E-12.288000Y
Cod. LCSC
C1162084
Imballo
SMD5032-4P
Numero Cliente
Attr. chiave
12.288MHz SMD5032-4P Oscillators
Scheda TecnicaSiTime SIT8008BC-33-18E-12.288000Y
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6595$ 0.66
200+$ 0.2548$ 50.96
500+$ 0.2468$ 123.40
1,000+$ 0.2419$ 241.90
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD5032-4P
Current - Supply4.1mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency12.288MHz
Voltage - Supply1.8V

Caratteristiche

Traduzione AI
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SIT8008BC-33-18E-12.288000TSiTimeSMD5032-4P0$ 0.6542