LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH FNR-14K560B product image
  • FNR-14K560B thumbnail 1
  • FNR-14K560B thumbnail 2
  • FNR-14K560B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH FNR-14K560B

Manufacturer
FHAsian Brands
MPN
FNR-14K560B
LCSC Part #
C116195
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 56V 500A P=7.5mm
DatasheetFH FNR-14K560B
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1373$ 0.69
50+$ 0.1068$ 5.34
150+$ 0.0938$ 14.07
500+$ 0.0735$ 36.75
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFH
PackagingThrough Hole,P=7.5mm
Clamping Voltage110V
Pitch7.5mm
Rated Wattage100mW
Energy10J
Capacitance4.5nF@1kHz
Maximum DC Volts45V
Maximum AC Volts35V
Varistor Voltage56V

Features

AI Translation
  • Wide voltage range (18V—1.8KV)
  • Fast response speed (nanosecond level)
  • High nonlinearity index
  • Non-polarized
  • High current capacity (2000A/cm²)
  • No follow current
  • Long service life

Applications

AI Translation
  • ICs, diodes, thyristor components
  • Consumer and industrial electrical communication, instrumentation & control equipment
  • Semiconductor components, railway signaling, communication, instrumentation, communication relay stations, low-voltage distribution panels, and other electrical equipment