SILICON LABS EFM32TG842F8-D-QFP64
| Manufacturer | |
| MPN | EFM32TG842F8-D-QFP64 |
| LCSC Part # | C1161701 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32 Bit 32MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | SILICON LABS EFM32TG842F8-D-QFP64 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
EFM32TG offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32TG devices consume as little as 0.6μA in Stop mode and 150μA/MHz in Run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the industry standard 32-bit ARM CortexM3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
Features
- ARM Cortex-M3 at 32 MHz
- Ultra low power operation
- 0.6μA current in Stop (EM3), with brown-out detection and RAM retention
- 51μA/MHz in EM1
- 150μA/MHz in Run mode (EM0)
- Fast wake-up time of 2μs
- Hardware cryptography (AES)
- Up to 32kB of Flash and 4kB of RAM
- ARM Cortex-M3 CPU platform
- High Performance 32-bit processor up to 32 MHz
- Wake-up Interrupt Controller
- SysTick System Timer
- Flexible Energy Management System
- 20 nA @ 3 V Shutoff Mode
- 0.6 μA @ 3 V Stop Mode, including Power-on Reset, Brown-out Detector, RAM and CPU retention
- 1.0 μA @ 3 V Deep Sleep Mode, including RTC with 32.768 kHz oscillator, Power-on Reset, Brown-out Detector, RAM and CPU retention
- 51 μA/MHz @ 3 V Sleep Mode
- 150 μA/MHz @ 3 V Run Mode, with code executed from flash
- 32/16/8 KB Flash
- 4/2 KB RAM
- Up to 56 General Purpose I/O pins
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- Configurable peripheral I/O locations
- 16 asynchronous external interrupts
- Output state retention and wake-up from Shutoff Mode
- 8 Channel DMA Controller
- 8 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
- Hardware AES with 128/256-bit keys in 54/75 cycles
- Timers/Counters
- 2× 16-bit Timer/Counter
- 2×3 Compare/Capture/PWM channels
- 16-bit Low Energy Timer
- 1× 24-bit Real-Time Counter
- 1× 16-bit Pulse Counter
- Watchdog Timer with dedicated RC oscillator @ 50 nA
- Integrated LCD Controller for up to 8×20 segments
- Voltage boost, adjustable contrast and autonomous animation
- Communication interfaces
- Up to 2× Universal Synchronous/Asynchronous Receiver/ Transmitter
- UART/SPI/SmartCard (ISO 7816)/IrDA/I2S
- Low Energy UART
- Autonomous operation with DMA in Deep Sleep Mode
- I²C Interface with SMBus support
- Address recognition in Stop Mode
- Ultra low power precision analog peripherals
- 12-bit 1 Msamples/s Analog to Digital Converter
- 8 single ended channels/4 differential channels
- On-chip temperature sensor
- 12-bit 500 ksamples/s Digital to Analog Converter
- Up to 2× Analog Comparator
- Capacitive sensing with up to 8 inputs
- 3× Operational Amplifier
- 6.1 MHz GBW, Rail-to-rail, Programmable Gain
- Supply Voltage Comparator
- Low Energy Sensor Interface (LESENSE)
- Autonomous sensor monitoring in Deep Sleep Mode
- Wide range of sensors supported, including LC sensors and capacitive buttons
- Ultra efficient Power-on Reset and Brown-Out Detector
- 2-pin Serial Wire Debug interface
- 1-pin Serial Wire Viewer
- Pre-Programmed UART Bootloader
- Temperature range -40 to 85°C
- Single power supply 1.98 to 3.8V
Applications
- Smart metering
- Water metering
- Gas metering
- Industrial and home automation
- Alarm and security systems
- Health and fitness applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1395 | $ 3.14 |
| 200+ | $ 1.2148 | $ 242.96 |
| 500+ | $ 1.1731 | $ 586.55 |
| 1,000+ | $ 1.1515 | $ 1151.50 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
EFM32TG offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32TG devices consume as little as 0.6μA in Stop mode and 150μA/MHz in Run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the industry standard 32-bit ARM CortexM3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
Features
- ARM Cortex-M3 at 32 MHz
- Ultra low power operation
- 0.6μA current in Stop (EM3), with brown-out detection and RAM retention
- 51μA/MHz in EM1
- 150μA/MHz in Run mode (EM0)
- Fast wake-up time of 2μs
- Hardware cryptography (AES)
- Up to 32kB of Flash and 4kB of RAM
- ARM Cortex-M3 CPU platform
- High Performance 32-bit processor up to 32 MHz
- Wake-up Interrupt Controller
- SysTick System Timer
- Flexible Energy Management System
- 20 nA @ 3 V Shutoff Mode
- 0.6 μA @ 3 V Stop Mode, including Power-on Reset, Brown-out Detector, RAM and CPU retention
- 1.0 μA @ 3 V Deep Sleep Mode, including RTC with 32.768 kHz oscillator, Power-on Reset, Brown-out Detector, RAM and CPU retention
- 51 μA/MHz @ 3 V Sleep Mode
- 150 μA/MHz @ 3 V Run Mode, with code executed from flash
- 32/16/8 KB Flash
- 4/2 KB RAM
- Up to 56 General Purpose I/O pins
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- Configurable peripheral I/O locations
- 16 asynchronous external interrupts
- Output state retention and wake-up from Shutoff Mode
- 8 Channel DMA Controller
- 8 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
- Hardware AES with 128/256-bit keys in 54/75 cycles
- Timers/Counters
- 2× 16-bit Timer/Counter
- 2×3 Compare/Capture/PWM channels
- 16-bit Low Energy Timer
- 1× 24-bit Real-Time Counter
- 1× 16-bit Pulse Counter
- Watchdog Timer with dedicated RC oscillator @ 50 nA
- Integrated LCD Controller for up to 8×20 segments
- Voltage boost, adjustable contrast and autonomous animation
- Communication interfaces
- Up to 2× Universal Synchronous/Asynchronous Receiver/ Transmitter
- UART/SPI/SmartCard (ISO 7816)/IrDA/I2S
- Low Energy UART
- Autonomous operation with DMA in Deep Sleep Mode
- I²C Interface with SMBus support
- Address recognition in Stop Mode
- Ultra low power precision analog peripherals
- 12-bit 1 Msamples/s Analog to Digital Converter
- 8 single ended channels/4 differential channels
- On-chip temperature sensor
- 12-bit 500 ksamples/s Digital to Analog Converter
- Up to 2× Analog Comparator
- Capacitive sensing with up to 8 inputs
- 3× Operational Amplifier
- 6.1 MHz GBW, Rail-to-rail, Programmable Gain
- Supply Voltage Comparator
- Low Energy Sensor Interface (LESENSE)
- Autonomous sensor monitoring in Deep Sleep Mode
- Wide range of sensors supported, including LC sensors and capacitive buttons
- Ultra efficient Power-on Reset and Brown-Out Detector
- 2-pin Serial Wire Debug interface
- 1-pin Serial Wire Viewer
- Pre-Programmed UART Bootloader
- Temperature range -40 to 85°C
- Single power supply 1.98 to 3.8V
Applications
- Smart metering
- Water metering
- Gas metering
- Industrial and home automation
- Alarm and security systems
- Health and fitness applications
C1161701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EFM32TG232F8-D-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 2.7227 | ||
| EFM32TG842F8-D-QFP64R | SILICON LABS | QFP-64(10x10) | 0 | $ 2.8788 | ||
| EFM32TG232F8-D-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 2.5254 | ||
| EFM32TG842F8-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 4.9036 | ||
| EFM32TG232F8-QFP64T | SILICON LABS | TQFP-64(10x10) | 0 | $ 4.305 | ||
| EFM32TG232F8-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 4.3056 | ||
| EFM32TG842F8-QFP64T | SILICON LABS | TQFP-64(10x10) | 0 | $ 4.9039 | ||
| EFM32TG842F16-D-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.4512 | ||
| EFM32TG232F16-D-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.0742 | ||
| EFM32TG842F16-D-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.1718 | ||
| EFM32TG232F16-D-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 2.7998 | ||
| EFM32TG232F32-D-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.8688 | ||
| EFM32TG842F32-D-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.485 | ||
| EFM32G232F32G-E-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.5238 | ||
| EFM32G842F32G-E-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.8881 | ||
| EFM32TG232F32-D-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.1129 | ||
| EFM32G232F32G-E-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 3.5764 | ||
| EFM32G842F32G-E-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 6.857 | ||
| EFM32TG232F16-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 2.2759 | ||
| EFM32TG232F16-QFP64T | SILICON LABS | TQFP-64(10x10) | 0 | $ 4.7914 |

