LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YXC Crystal Oscillators X50328MSB2GI

Manufacturer
MPN
X50328MSB2GI
LCSC Part #
C115962
Packaging
SMD5032-2P
Customer #
Key Attributes
CRYSTAL 8MHz 20pF SMD
DatasheetYXC Crystal Oscillators X50328MSB2GI
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD5032-2P
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)80Ω
Frequency8MHz

Features

AI Translation
  • Dimensions: 5.00 x 3.20 x 1.2 mm
  • Standard frequency: 8 ~ 54 MHz
  • 2-pin SMD glass package crystal unit
  • Sealed glass contains lead compliant with RoHS Directive exemption requirements

Applications

AI Translation
  • Industrial control
  • Consumer electronics