LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ckmtw S108500002

Manufacturer
CkmtwAsian Brands
MPN
S108500002
LCSC Part #
C115246
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER 40POS 2.54mm SINGLE ROW TH R/A
DatasheetCkmtw S108500002
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.54mm
Length of Mating Pin3mm
Number of PINs40P
Operating Temperature-40℃~+105℃
Contact PlatingGold
ColorBlue
Pin Structure1x40P
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.