SiTime SIT1602BC-82-33N-3.570000T
| 제조업체 | |
| 제조사 품번 | SIT1602BC-82-33N-3.570000T |
| LCSC 번호 | C1144943 |
| 포장 | SMD7050-4P |
| 고객 번호 | |
| 주요 제원 | 3.57MHz SMD7050-4P Oscillators |
| 데이터시트 | SiTime SIT1602BC-82-33N-3.570000T |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SiTime | |
| 포장 | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 3.57MHz | |
| Voltage - Supply | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SiTime | |
| 포장 | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 3.57MHz | |
| Voltage - Supply | 3.3V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
응용 분야
AI 번역
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.6783 | $ 0.68 |
| 200+ | $ 0.2629 | $ 52.58 |
| 500+ | $ 0.2548 | $ 127.40 |
| 1,000+ | $ 0.2499 | $ 249.90 |
표준 패키지1000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SiTime | |
| 포장 | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 3.57MHz | |
| Voltage - Supply | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | SiTime | |
| 포장 | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 3.57MHz | |
| Voltage - Supply | 3.3V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
응용 분야
AI 번역
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

