SiTime SIT1602BC-83-28S-50.000000Y
| Hersteller | |
| Herst.-Teilenr. | SIT1602BC-83-28S-50.000000Y |
| LCSC-Nr. | C1144116 |
| Verp. | SMD7050-4P |
| Kundennummer | |
| Hauptmerkm. | 50MHz SMD7050-4P Oscillators |
| Datenblatt | SiTime SIT1602BC-83-28S-50.000000Y |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Anwendungen
KI-Übersetzung
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6792 | $ 0.68 |
| 200+ | $ 0.2633 | $ 52.66 |
| 500+ | $ 0.2551 | $ 127.55 |
| 1,000+ | $ 0.2503 | $ 250.30 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD7050-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Anwendungen
KI-Übersetzung
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SIT1602BC-83-28N-50.000000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-28E-50.000000T | SiTime | SMD7050-4P | 0 | $ 0.6809 | ||
| SIT1602BC-83-28E-50.000000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-28N-50.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6801 | ||
| SIT1602BC-83-28E-50.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6795 | ||
| SIT1602BC-83-XXE-50.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6799 | ||
| SIT1602BC-83-XXS-50.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6801 | ||
| SIT1602BC-83-XXE-50.000000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-XXS-50.000000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BC-83-XXS-50.000000T | SiTime | SMD7050-4P | 0 | $ 0.6809 | ||
| SIT1602BC-83-XXN-50.000000X | SiTime | SMD7050-4P | 0 | $ 0.9246 | ||
| SIT1602BI-83-28S-50.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-28E-50.000000T | SiTime | SMD7050-4P | 0 | $ 0.6796 | ||
| SIT1602BI-83-28E-50.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6786 | ||
| SIT1602BI-83-28N-50.000000T | SiTime | SMD7050-4P | 0 | $ 0.6771 | ||
| SIT1602BI-83-28N-50.000000Y | SiTime | SMD7050-4P | 0 | $ 0.6771 | ||
| SIT1602BI-83-28N-50.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SIT1602BI-83-28S-50.000000T | SiTime | SMD7050-4P | 0 | $ 0.679 | ||
| SIT1602BI-83-28E-50.000000X | SiTime | SMD7050-4P | 0 | $ 0.9462 | ||
| SiT1602BI-83-28S-50.000000 | SiTime | SMD7050-4P | 0 | $ 1.056 |

