ST STM32H743ZIT6
| Manufacturer | |
| MPN | STM32H743ZIT6 |
| LCSC Part # | C114408 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | 32-bit Arm Cortex-M7 400MHz MCUs, up to 2MB Flash, 1MB RAM, 46 com. and analog interfaces |
| Datasheet | ST STM32H743ZIT6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 114 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 114 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This is a 32-bit Arm® Cortex®-M7 microcontroller running at up to 400MHz, featuring a double-precision FPU and L1 cache, supporting up to 2MB Flash and 1MB RAM, with a wide range of communication and analog interfaces, available in multiple package options, all compliant with ECOPACK®2 standards.
Features
AI Translation
- 32-bit Arm Cortex-M7 core with double-precision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache allowing one cache line to be filled in a single access from the 256-bit embedded Flash memory; frequency up to 400 MHz, MPU, 856 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Up to 2 Mbytes of Flash memory with read-while-write support
- 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
- Dual mode Quad-SPI memory interface running up to 133 MHz
- Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash clocked up to 133 MHz in synchronous mode
- CRC calculation unit
- ROP, PC-ROP, active tamper
- Up to 168 I/O ports with interrupt capability
- Fast I/Os capable of up to 133 MHz
- Up to 164 5 V-tolerant I/Os
- 3 separate power domains which can be independently clock gated or switched off to maximize power efficiency
- 1.62 to 3.6V application supply and I/Os
- POR, PDR, PVD and BOR
- Dedicated USB power embedding a 3.3V internal regulator to supply the internal PHYs
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage scaling in Run and Stop mode (5 configurable ranges)
- Backup regulator (~0.9V)
- Voltage reference for analog peripheral/VREF+
- Low-power modes: Sleep, Stop, Standby and VBAT supporting battery charging
- Total current consumption down to 4μA
- Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 40 kHz LSI
- External oscillators: 4 - 48 MHz HSE, 32.768 kHz LSE
- 3x PLLs (1 for the system clock, 2 for kernel clocks) with fractional mode
- 3 bus matrices (1 Axl and 2 AHB) Bridges 5x AHB2-APB, 2x Axl2-AHB
- 4 DMA controllers to unload the CPU
- 1x high-speed general-purpose master direct memory access controller (MDMA) with linked list support
- 2x dual-port DMAs with FIFO and request router capabilities
- 1x basic DMA with request router capabilities
- Up to 35 communication peripherals
- 4x I²C FM+ interfaces (SMBus/PMBus)
- 4x USART/4x UARTs (ISO7816 interface, LIN, IrDA, modem control, up to 12.5 Mbit/s) and 1x LPUART
- 6x SPIs, including 3 with muxed duplex I2S audio class accuracy via internal audio PLL or external clock, 1x I2S in LP domain (up to 133 MHz)
- 4x SAIs (serial audio interface)
- SPDIFRX interface
- SWPMI single-wire protocol master I/F
- MDIO Slave interface
- 2x SD/SDIO/MMC interfaces (up to 125 MHz)
- 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN)
- 2x USB OTG interfaces (1FS, 1HS/FS)
- Ethernet MAC interface with DMA controller
- HDMI-CEC
- 8- to 14-bit camera interface (up to 80 MHz)
- 3x ADCs with 16-bit max. resolution (14 bits 4 MSPS, 16 bits 3.6 MSPS)
- 1x temperature sensor
- 2x 12-bit D/A converters (1 MHz)
- 2x ultra-low-power comparators
- 2x operational amplifiers (8 MHz bandwidth)
- 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/4 filters
- LCD-TFT controller up to XGA resolution
- Chrom-ART graphical hardware AcceleratorTM (DMA2D) to reduce CPU load
- Hardware JPEG Codec
- 1x high-resolution timer (2.5 ns max resolution)
- 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 200 MHz)
- 2x 16-bit advanced motor control timers (up to 200 MHz)
- 10x 16-bit general-purpose timers (up to 200 MHz)
- 5x 16-bit low-power timers (up to 200 MHz)
- 2x watchdogs (independent and window)
- 1x SysTick timer
- RTC with sub-second accuracy & HW calendar
- SWD & JTAG interfaces
- 4 Kbyte Embedded Trace Buffer
- True random number generators (3 oscillators each)
- 96-bit unique ID
- All packages are ECOPACK2 compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 114 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 114 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This is a 32-bit Arm® Cortex®-M7 microcontroller running at up to 400MHz, featuring a double-precision FPU and L1 cache, supporting up to 2MB Flash and 1MB RAM, with a wide range of communication and analog interfaces, available in multiple package options, all compliant with ECOPACK®2 standards.
Features
AI Translation
- 32-bit Arm Cortex-M7 core with double-precision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache allowing one cache line to be filled in a single access from the 256-bit embedded Flash memory; frequency up to 400 MHz, MPU, 856 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Up to 2 Mbytes of Flash memory with read-while-write support
- 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
- Dual mode Quad-SPI memory interface running up to 133 MHz
- Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash clocked up to 133 MHz in synchronous mode
- CRC calculation unit
- ROP, PC-ROP, active tamper
- Up to 168 I/O ports with interrupt capability
- Fast I/Os capable of up to 133 MHz
- Up to 164 5 V-tolerant I/Os
- 3 separate power domains which can be independently clock gated or switched off to maximize power efficiency
- 1.62 to 3.6V application supply and I/Os
- POR, PDR, PVD and BOR
- Dedicated USB power embedding a 3.3V internal regulator to supply the internal PHYs
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage scaling in Run and Stop mode (5 configurable ranges)
- Backup regulator (~0.9V)
- Voltage reference for analog peripheral/VREF+
- Low-power modes: Sleep, Stop, Standby and VBAT supporting battery charging
- Total current consumption down to 4μA
- Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 40 kHz LSI
- External oscillators: 4 - 48 MHz HSE, 32.768 kHz LSE
- 3x PLLs (1 for the system clock, 2 for kernel clocks) with fractional mode
- 3 bus matrices (1 Axl and 2 AHB) Bridges 5x AHB2-APB, 2x Axl2-AHB
- 4 DMA controllers to unload the CPU
- 1x high-speed general-purpose master direct memory access controller (MDMA) with linked list support
- 2x dual-port DMAs with FIFO and request router capabilities
- 1x basic DMA with request router capabilities
- Up to 35 communication peripherals
- 4x I²C FM+ interfaces (SMBus/PMBus)
- 4x USART/4x UARTs (ISO7816 interface, LIN, IrDA, modem control, up to 12.5 Mbit/s) and 1x LPUART
- 6x SPIs, including 3 with muxed duplex I2S audio class accuracy via internal audio PLL or external clock, 1x I2S in LP domain (up to 133 MHz)
- 4x SAIs (serial audio interface)
- SPDIFRX interface
- SWPMI single-wire protocol master I/F
- MDIO Slave interface
- 2x SD/SDIO/MMC interfaces (up to 125 MHz)
- 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN)
- 2x USB OTG interfaces (1FS, 1HS/FS)
- Ethernet MAC interface with DMA controller
- HDMI-CEC
- 8- to 14-bit camera interface (up to 80 MHz)
- 3x ADCs with 16-bit max. resolution (14 bits 4 MSPS, 16 bits 3.6 MSPS)
- 1x temperature sensor
- 2x 12-bit D/A converters (1 MHz)
- 2x ultra-low-power comparators
- 2x operational amplifiers (8 MHz bandwidth)
- 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/4 filters
- LCD-TFT controller up to XGA resolution
- Chrom-ART graphical hardware AcceleratorTM (DMA2D) to reduce CPU load
- Hardware JPEG Codec
- 1x high-resolution timer (2.5 ns max resolution)
- 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 200 MHz)
- 2x 16-bit advanced motor control timers (up to 200 MHz)
- 10x 16-bit general-purpose timers (up to 200 MHz)
- 5x 16-bit low-power timers (up to 200 MHz)
- 2x watchdogs (independent and window)
- 1x SysTick timer
- RTC with sub-second accuracy & HW calendar
- SWD & JTAG interfaces
- 4 Kbyte Embedded Trace Buffer
- True random number generators (3 oscillators each)
- 96-bit unique ID
- All packages are ECOPACK2 compliant
C114408 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



