LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO CC0402GRNPO9BN180

Manufacturer
YAGEOAsian Brands
MPN
CC0402GRNPO9BN180
LCSC Part #
C114393
Packaging
0402
Customer #
Key Attributes
CAP CER 18pF 50V NP0 0402
DatasheetYAGEO CC0402GRNPO9BN180
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0402
Capacitance18pF
Temperature CoefficientNP0
Tolerance±2%
Voltage Rating50V