LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8803PWPR product image
  • DRV8803PWPR thumbnail 1
  • DRV8803PWPR thumbnail 2
  • DRV8803PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8803PWPR

Manufacturer
MPN
DRV8803PWPR
LCSC Part #
C114177
Packaging
HTSSOP-16-EP
Customer #
Key Attributes
Quad Low-Side Driver IC
DatasheetTI DRV8803PWPR
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingHTSSOP-16-EP
Input Logic Level - High2V
FeaturesEnable shutdown;Overcurrent Protection
Input Logic Level - Low700mV
Driven ConfigurationLow Side
Number of Channels4
Voltage - Supply8.2V~60V
Propagation Delay tpHL800ns
Operating Temperature-40℃~+150℃
Load TypeMOSFET
Current - Output High(IOH)-
Rise Time50ns
Fall Time50ns
Propagation Delay tpLH800ns
Current - Output Low(IOL)-
Supply Current (Iq)-

Introduction

AI Translation

The DRV8803 provides a 4-channel low side driver with overcurrent protection. It has built-in diodes to clamp turnoff transients generated by inductive loads and can be used to drive unipolar stepper motors, DC motors, relays, solenoids, or other loads. In the SOIC (DW) package, the DRV8803 can supply up to 1.5-A (one channel on) or 800-mA (all channels on) continuous output current per channel, at 25°C. In the HTSSOP (PWP) package, it can supply up to 2-A (one channel on) or 1-A (four channels on) continuous output current per channel, at 25°C with proper PCB heatsinking. The device is controlled through a simple parallel interface. Internal shutdown functions are provided for over current protection, short circuit protection, undervoltage lockout and overtemperature and faults are indicated by a fault output pin. The DRV8803 is available in a 20-pin thermally enhanced SOIC package and a 16-pin HTSSOP package (Eco-friendly: RoHS & no Sb/Br).

Features

AI Translation
  • 4-Channel Protected Low-Side Driver Four NMOS FETs With Overcurrent Protection Integrated Inductive Clamp Diodes
  • Parallel Interface
  • DW Package: 1.5-A (Single Channel On) / 800-mA (Four Channels On) Maximum Drive Current per Channel (at 25°C)
  • PWP Package: 2-A (Single Channel On) / 1-A (Four Channels On) Maximum Drive Current per Channel (at 25°C, With Proper PCB Heatsinking)
  • 8.2-V to 60-V Operating Supply Voltage Range
  • Thermally Enhanced Surface Mount Package

Applications

AI Translation
  • Relay Drivers
  • Unipolar Stepper Motor Drivers
  • Solenoid Drivers
  • General Low-Side Switch Applications