LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP2542FDT-E/MNY product image
  • MCP2542FDT-E/MNY thumbnail 1
  • MCP2542FDT-E/MNY thumbnail 2
  • MCP2542FDT-E/MNY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP2542FDT-E/MNY

Manufacturer
MPN
MCP2542FDT-E/MNY
LCSC Part #
C114028
Packaging
TDFN-8-EP(2x3)
Customer #
Key Attributes
CAN FD Transceiver with Wake-Up Pattern (WUP) Option
DatasheetMICROCHIP MCP2542FDT-E/MNY
RoHS Compliance2 documents available
Alternative Parts5
In-Stock: 654
654 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7872$ 1.79
10+$ 1.4806$ 14.81
30+$ 1.3117$ 39.35
100+$ 1.1215$ 112.15
500+$ 1.0379$ 518.95
1,000+$ 0.9985$ 998.50
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingTDFN-8-EP(2x3)
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate8Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection
Supply Current70mA
Quiescent Supply Current16uA

Introduction

AI Translation
  • Supports CAN 2.0 and CAN with Flexible Data Rate (CAN FD) Physical Layer Transceiver Requirements
  • Optimized for CAN FD at 2, 5 and 8 Mbps Operation - Maximum propagation delay: 120 ns - Loop delay symmetry: - 10%/+10% (2 Mbps)
  • Wake-up on CAN activity, 3.6 μs filter time
  • Wake-up on Pattern (WUP), as specified in ISO11898-2:2015, 3.6 μs activity filter time
  • Implements ISO11898-2:2003, ISO11898-5:2007, and ISO/DIS11898-2:2015
  • Qualification: AEC-Q100 Rev. G, Grade 0 ( -40°C to +150°C)
  • Very Low Standby Current (4 μA, typical)
  • VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5V I/O
  • CAN Bus Pins are Disconnected when Device is Unpowered - An unpowered node or brown-out event will not load the CAN bus - Device is unpowered if VDD or VIO drop below its POR level
  • Detection of Ground Fault: - Permanent Dominant detection on TXD - Permanent Dominant detection on bus
  • Automatic Thermal Shutdown Protection
  • Suitable for 12V and 24V Systems
  • Meets or Exceeds Stringent Automotive Design Requirements Including “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications”, Version 1.3, May 2012 - Conducted emissions @ 2 Mbps with Common-Mode Choke (CMC) - Direct Power Injection (DPI) @ 2 Mbps with CMC
  • Meets SAE J2962/2 “Communication Transceiver Qualification Requirements - CAN” - Radiated emissions @ 2 Mbps without a CMC
  • High Electrostatic Discharge (ESD) Protection on CANH and CANL, meeting IEC61000-4-2 up to ±13 kV
  • Temperature ranges: - Extended (E): -40°C to +125°C - High (H): -40°C to +150°C
  • The MCP2542FD/4FD and MCP2542WFD/4WFD CAN transceiver family is designed for high-speed CAN FD applications up to 8 Mbps communication speed. The maximum propagation delay was improved to support longer bus length.
  • The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD).

Features

AI Translation
  • Supports CAN 2.0 and CAN with Flexible Data Rate (CAN FD) Physical Layer Transceiver Requirements
  • Optimized for CAN FD at 2, 5 and 8 Mbps Operation
  • Maximum propagation delay: 120 ns
  • Loop delay symmetry: - 10%/+10% (2 Mbps)
  • Wake-up on CAN activity, 3.6 μs filter time
  • Wake-up on Pattern (WUP), as specified in ISO11898-2:2015, 3.6 μs activity filter time
  • Implements ISO11898-2:2003, ISO11898-5:2007, and ISO/DIS11898-2:2015
  • Qualification: AEC-Q100 Rev. G, Grade 0 ( -40°C to +150°C)
  • Very Low Standby Current (4 μA, typical)
  • VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5V I/O
  • CAN Bus Pins are Disconnected when Device is Unpowered
  • Detection of Ground Fault: Permanent Dominant detection on TXD, Permanent Dominant detection on bus
  • Automatic Thermal Shutdown Protection
  • Suitable for 12V and 24V Systems
  • Meets or Exceeds Stringent Automotive Design Requirements
  • Conducted emissions @ 2 Mbps with Common-Mode Choke (CMC)
  • Direct Power Injection (DPI) @ 2 Mbps with CMC
  • Meets SAE J2962/2 “Communication Transceiver Qualification Requirements - CAN”
  • Radiated emissions @ 2 Mbps without a CMC
  • High Electrostatic Discharge (ESD) Protection on CANH and CANL, meeting IEC61000-4-2 up to ±13 kV
  • Temperature ranges: Extended (E): -40°C to +125°C, High (H): -40°C to +150°C

Applications

AI Translation
  • CAN 2.0 and CAN FD networks in Automotive, Industrial, Medical, and Consumer applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCP2544FDT-H/MNYMICROCHIPTDFN-8-EP(2x3)209$ 1.6427
MCP2542WFDT-H/MNYMICROCHIPTDFN-8-EP(2x3)143$ 2.7334
MCP2542FDT-H/MNYMICROCHIPTDFN-8-EP(2x3)92$ 2.1638
MCP2557FDT-H/MNYMICROCHIPTDFN-8-EP(2x3)40$ 2.1197
MCP2558FDT-H/MNYMICROCHIPTDFN-8-EP(2x3)52$ 2.7978