LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMM058202JKA20 product image
Images for reference only

VISHAY RCMM058202JKA20

Manufacturer
MPN
RCMM058202JKA20
LCSC Part #
C1138242
Packaging
Through Hole,D3.65xL10.2mm
Customer #
Key Attributes
RES 82kΩ ±5% Through Hole,D3.65xL10.2mm
DatasheetVISHAY RCMM058202JKA20
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7673$ 1.77
200+$ 0.6853$ 137.06
500+$ 0.6605$ 330.25
1,000+$ 0.648$ 648.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.65xL10.2mm
Resistance82kΩ
Temperature Coefficient±100ppm/℃
Tolerance±5%