LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMM101004GKS09 product image
Images for reference only

VISHAY RCMM101004GKS09

Manufacturer
MPN
RCMM101004GKS09
LCSC Part #
C1138200
Packaging
Through Hole,D6.2xL16mm
Customer #
Key Attributes
RES 1MΩ ±2% 1W Through Hole,D6.2xL16mm
DatasheetVISHAY RCMM101004GKS09
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0567$ 7.06
200+$ 2.7316$ 546.32
500+$ 2.6354$ 1317.70
1,000+$ 2.5874$ 2587.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.2xL16mm
Resistance1MΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+155℃