LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMM023901GKA20 product image
Images for reference only

VISHAY RCMM023901GKA20

Manufacturer
MPN
RCMM023901GKA20
LCSC Part #
C1137628
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 3.9kΩ ±2% Through Hole,D2.5xL6.5mm
DatasheetVISHAY RCMM023901GKA20
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3347$ 2.33
200+$ 0.9038$ 180.76
500+$ 0.8728$ 436.40
1,000+$ 0.8558$ 855.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance3.9kΩ
Temperature Coefficient±100ppm/℃
Tolerance±2%