LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC32PF1510A6EP product image
Images for reference only

NXP MC32PF1510A6EP

Manufacturer
MPN
MC32PF1510A6EP
LCSC Part #
C1137491
Packaging
QFN-40-EP(5x5)
Customer #
Key Attributes
I2C QFN-40-EP(5x5) Power Management - Specialized RoHS
DatasheetNXP MC32PF1510A6EP
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6503$ 6.65
10+$ 6.4963$ 64.96
30+$ 6.393$ 191.79
100+$ 6.2882$ 628.82
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerNXP
PackagingQFN-40-EP(5x5)
FeaturesAdjustable current limiting;Dynamic voltage scaling;Adjustable soft-start;Overcurrent Protection;Power-on timing control
Operating Temperature-40℃~+85℃
InterfaceI2C
Voltage - Supply4.1V~6V
Output Voltage0.6V~1.3875V;1.1V~3.3V;1.8V~3.3V;0.75V~1.5V;3.3V;4.9V;3V;0.5V~0.9V

Introduction

AI Translation

The PF1510 is a power management integrated circuit (PMIC) designed specifically for use with i.MX processors on low-power portable, smart wearable and Internet-of-Things (IoT) applications. It is also capable of providing full power solution to i.MX 7ULP, i.MX 6SL, 6UL, 6ULL and 6SX processors. With three high efficiency buck converters, three linear regulators, DDR reference and RTC supply, the PF1510 can provide power for a complete system, including application processors, memory, and system peripherals.

Features

AI Translation
  • Input voltage VIN from 5V bus, USB, or AC adapter (4.1 V to 6.0 V) – Linear front-end input LDO (1500 mA input limit) – Up to 6.5 V input operating range – VIN can withstand transient and DC inputs from 0 V up to +22 V
  • Buck converters:
    • SW1, 1.0 A; 0.6 V to 1.3875 V in 12.5 mV steps, or 1.1 V to 3.3 V in variable steps
    • SW2, 1.0 A; 0.6 V to 1.3875 V in 12.5 mV steps, or 1.1 V to 3.3 V in variable steps
    • SW3, 1.0 A; 1.8 V to 3.3 V in 100 mV steps
    • Internal digital soft start
    • Quiescent current 1.0 μA in ULP mode with light load
    • Peak efficiency >90 %
    • Dynamic voltage scaling on SW1 and SW2
    • Modes: forced PWM quasi-fixed frequency mode, adaptive variable-frequency mode
    • Programmable output voltage, current limit and soft start
  • LDO regulators
    • LDO1, 0.75 to 1.5 V/1.8 to 3.3 V, 300 mA with load switch mode
    • LDO2, 1.8 to 3.3 V, 400 mA
    • LDO3, 0.75 to 1.5 V/1.8 to 3.3 V, 300 mA with load switch mode
    • Quiescent current <1.5 μA in Low-power mode
    • Programmable output voltage
    • Soft start and ramp
    • Current limit protection
    • USB_PHY low dropout linear regulator
    • LDO2P7 always on regulator output
  • LDO/switch supply
    • RTC supply VSNVS 3.0 V, 2.0 mA
    • Coin cell charger
  • DDR memory reference voltage, VREFDDR, 0.5 to 0.9 V, 10 mA
  • OTP (One time programmable) memory for device configuration
    • User programmable start-up sequence, timing, soft-start and power-down sequence
    • Programmable regulator output voltages
  • IC interface
  • User programmable Standby, Sleep/Low-power, and Off (REGS_DISABLE) modes
  • Ambient temperature range -40 °C to 105 °C

Applications

AI Translation
  • Low-power IoT applications
  • Wireless game controllers
  • Embedded monitoring systems
  • Home automation
  • POS
  • E-Reader
  • Smart mobile/wearable devices

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MC32PF1510A6EPR2NXPQFN-40-EP(5x5)0$ 1.7823