LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS SI8921AB-IS

Manufacturer
MPN
SI8921AB-IS
LCSC Part #
C1137462
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Special Purpose Amplifiers RoHS
DatasheetSILICON LABS SI8921AB-IS
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerSILICON LABS
PackagingSOIC-8
Features-
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The Si8941/46/47 is a galvanically isolated delta-sigma modulator which outputs a digital signal proportional to the voltage level at the input. The low-voltage differential input is ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system. Low noise, low error, and high precision ensure an accurate measurement of system current. The output of the Si8941/46/47 comes from a 2nd order delta-sigma modulator. The modulator can be clocked either from an onboard oscillator (Si8946/47) or from an external clock (Si8941). The output is typically digitally filtered by an MCU or FPGA in the system. The Si8941/46/47 isolated delta-sigma modulator utilizes Silicon Labs’ proprietary isolation technology. It supports up to 5.0 kVrms withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies.

Features

AI Translation
  • Low voltage differential input: ±62.5 mV and ±250 mV options
  • Modulator clock options: External clock up to 25 MHz (Si8941), 10 MHz internal clock (Si8946), 20 MHz internal clock (Si8947)
  • Typical input offset: ±50 μV
  • Typical gain error: ±0.05%
  • Excellent drift specifications: ±0.5 μV/℃ typical offset drift, ±4 ppm/℃ typical gain drift
  • Typical 14-bit (ENOB) precision
  • High common-mode transient immunity: 75 kV/μs
  • Typical SNR: 90 dB
  • Typical THD: -97 dB
  • Typical nonlinearity: 0.001%
  • Automotive-grade OPNs: AIAG-compliant PPAP documentation support, IMDS and CAMDS listing support
  • Compact packages: 8-pin wide body stretched SOIC, 8-pin narrow body SOIC
  • -40 to 125 ℃

Applications

AI Translation
  • Industrial, HEV and renewable energy inverters
  • AC, Brushless, and DC motor controls and drives
  • Variable speed motor control in consumer white goods
  • Isolated switch mode and UPS power supplies
  • Automotive onboard chargers, battery management systems, and charging stations