NXP FS32K146HFT0MLHT
| Manufacturer | |
| MPN | FS32K146HFT0MLHT |
| LCSC Part # | C1136948 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 80MHz LQFP-64(10x10) Microcontrollers RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 80MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 80MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 80MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 80MHz |
Help & FeedbackShow similar products (0) >
C1136948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

