NXP NT4H2421G0DUF/02Z
| Manufacturer | |
| MPN | NT4H2421G0DUF/02Z |
| LCSC Part # | C1136940 |
| Packaging | - |
| Customer # | |
| Key Attributes | NTAG 424DNA Secure NFCT4T compliant IC |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | - | |
| Voltage - Supply | - | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443,ISO 15693,NFC | |
| Interface | SPI;I2C;UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Frequency | 13.56MHz | |
| agreement | ISO 14443,ISO 15693,NFC | |
| Interface | SPI;I2C;UART |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4551 | $ 0.46 |
| 10+ | $ 0.3594 | $ 3.59 |
| 30+ | $ 0.3178 | $ 9.53 |
| 100+ | $ 0.2669 | $ 26.69 |
| 500+ | $ 0.2453 | $ 122.65 |
| 1,000+ | $ 0.2314 | $ 231.40 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | - | |
| Voltage - Supply | - | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443,ISO 15693,NFC | |
| Interface | SPI;I2C;UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Frequency | 13.56MHz | |
| agreement | ISO 14443,ISO 15693,NFC | |
| Interface | SPI;I2C;UART |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

