HYCON HY2213-BB3A
| Manufacturer | HYCONAsian Brands |
| MPN | HY2213-BB3A |
| LCSC Part # | C113632 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1 Cell Li-ion/Polymer Battery Charge Balance IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Features | Cell balancing | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| The Chip Type | Balancing IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The series of HY2213 is created for multi-cell battery packs to single-cell lithium-ion battery Charge balance control, electrical level monitoring ICs and it also comprises high-accuracy voltage detection circuit and delay circuit.
Features
AI Translation
- High Precision Voltage Detection Circuit
- Overcharge detection voltage 4.000~4.500V Precision: ±25mV
- Overcharge release voltage 3.800~4.500V Precision: ±35mV
- Standby detection voltage 2.70V Precision: ±15%
- Standby release voltage 2.70V Precision: ±15%
- Delay times are generated by an internal circuit (external capacitors are unnecessary).
- Low consumption current
- Operation mode Typ. value 2.5μA, max. value: 3.5μA (VDD=3.9V)
- Standby mode Max. value: 0.5μA (VDD=2.7V)
- Wide operation temperature range: -40°C~+85°C
- Small package: SOT-23-6
- The HY2213 series are Halogen-free, green package
Applications
AI Translation
- Multi-cell Li-ion rechargeable battery packs
In-Stock: 6,240
6,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1216 | $ 0.61 |
| 50+ | $ 0.0987 | $ 4.94 |
| 150+ | $ 0.0872 | $ 13.08 |
| 500+ | $ 0.0785 | $ 39.25 |
| 3,000+ | $ 0.0644 | $ 193.20 |
| 6,000+ | $ 0.061 | $ 366.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Features | Cell balancing | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| The Chip Type | Balancing IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The series of HY2213 is created for multi-cell battery packs to single-cell lithium-ion battery Charge balance control, electrical level monitoring ICs and it also comprises high-accuracy voltage detection circuit and delay circuit.
Features
AI Translation
- High Precision Voltage Detection Circuit
- Overcharge detection voltage 4.000~4.500V Precision: ±25mV
- Overcharge release voltage 3.800~4.500V Precision: ±35mV
- Standby detection voltage 2.70V Precision: ±15%
- Standby release voltage 2.70V Precision: ±15%
- Delay times are generated by an internal circuit (external capacitors are unnecessary).
- Low consumption current
- Operation mode Typ. value 2.5μA, max. value: 3.5μA (VDD=3.9V)
- Standby mode Max. value: 0.5μA (VDD=2.7V)
- Wide operation temperature range: -40°C~+85°C
- Small package: SOT-23-6
- The HY2213 series are Halogen-free, green package
Applications
AI Translation
- Multi-cell Li-ion rechargeable battery packs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


