LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT8008BI-72-33E-49.090900D product image
Immagini a scopo illustrativo

SiTime SIT8008BI-72-33E-49.090900D

Produttore
Cod. Prod.
SIT8008BI-72-33E-49.090900D
Cod. LCSC
C1133917
Imballo
SMD2016-4P
Numero Cliente
Attr. chiave
49.0909MHz SMD2016-4P Oscillators
Scheda TecnicaSiTime SIT8008BI-72-33E-49.090900D
Parti alternative5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.3521$ 1.35
200+$ 0.5233$ 104.66
500+$ 0.5048$ 252.40
1,000+$ 0.4955$ 495.50
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD2016-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency49.0909MHz
Voltage - Supply3.3V

Caratteristiche

Traduzione AI
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SIT8008BI-72-33E-49.090900GSiTimeSMD2016-4P0$ 1.3521
SIT8008AI-72-33E-49.090900GSiTimeSMD2016-4P0$ 0.7702
SIT8008AI-72-33E-49.090900ESiTimeSMD2016-4P0$ 1.3521
SIT8008AI-72-33E-49.090900DSiTimeSMD2016-4P0$ 1.3521
SIT8008BI-72-33E-49.090900ESiTimeSMD2016-4P0$ 1.3521