LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-2B3-XXS148.351648D product image
Images for reference only

SiTime SIT9120AI-2B3-XXS148.351648D

Manufacturer
MPN
SIT9120AI-2B3-XXS148.351648D
LCSC Part #
C1133575
Packaging
SMD3225-6P
Customer #
Key Attributes
148.35165MHz SMD3225-6P Oscillators
DatasheetSiTime SIT9120AI-2B3-XXS148.351648D
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7847$ 2.78
200+$ 1.079$ 215.80
500+$ 1.0398$ 519.90
1,000+$ 1.0219$ 1021.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency148.35165MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2B3-XXE148.351648GSiTimeSMD3225-6P0$ 3.7214
SIT9120AI-2B3-XXE148.351648DSiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B3-XXS148.351648GSiTimeSMD3225-6P0$ 3.7214
SIT9120AC-2B3-XXS148.351648ESiTimeSMD3225-6P0$ 2.7976
SIT9120AC-2B3-XXS148.351648GSiTimeSMD3225-6P0$ 3.7291
SIT9120AC-2B3-XXE148.351648GSiTimeSMD3225-6P0$ 3.7291
SIT9120AC-2B3-XXS148.351648DSiTimeSMD3225-6P0$ 2.7969
SIT9120AI-2B2-XXS148.351648DSiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B2-XXS148.351648ESiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B2-XXE148.351648GSiTimeSMD3225-6P0$ 4.8405
SIT9120AI-2B2-XXE148.351648ESiTimeSMD3225-6P0$ 2.7856
SIT9120AI-2B2-XXS148.351648GSiTimeSMD3225-6P0$ 4.8405
SIT9120AI-2B1-XXS148.351648GSiTimeSMD3225-6P0$ 5.0318
SIT9120AI-2B1-XXS148.351648ESiTimeSMD3225-6P0$ 2.794
SIT9120AI-2B1-XXE148.351648DSiTimeSMD3225-6P0$ 2.7971
SIT9120AI-2B1-XXE148.351648ESiTimeSMD3225-6P0$ 2.7868
SIT9120AC-2B2-XXS148.351648GSiTimeSMD3225-6P0$ 4.6212
SIT9120AC-2B2-XXE148.351648GSiTimeSMD3225-6P0$ 4.6212
SIT9120AC-2B2-XXS148.351648DSiTimeSMD3225-6P0$ 2.7971
SIT9120AC-2B2-XXE148.351648ESiTimeSMD3225-6P0$ 2.7961