Hongzhi Elec 10D270K
| Manufacturer | Hongzhi ElecAsian Brands |
| MPN | 10D270K |
| LCSC Part # | C113242 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 24V~30V 500A P=7.5mm |
| Datasheet | Hongzhi Elec 10D270K |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Hongzhi Elec | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 53V | |
| Energy | 2.4J | |
| Capacitance | 4.8nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 24V~30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Hongzhi Elec | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 53V | |
| Energy | 2.4J |
| Type | Description | |
|---|---|---|
| Capacitance | 4.8nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 24V~30V |
Help & FeedbackShow similar products (0) >
In-Stock: 1,030
1,030 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.065 | $ 0.65 |
| 100+ | $ 0.0525 | $ 5.25 |
| 500+ | $ 0.0408 | $ 20.40 |
| 1,000+ | $ 0.0362 | $ 36.20 |
| 5,000+ | $ 0.0324 | $ 162.00 |
| 10,000+ | $ 0.0305 | $ 305.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Hongzhi Elec | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 53V | |
| Energy | 2.4J | |
| Capacitance | 4.8nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 24V~30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Hongzhi Elec | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 53V | |
| Energy | 2.4J |
| Type | Description | |
|---|---|---|
| Capacitance | 4.8nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 24V~30V |
Help & FeedbackShow similar products (0) >
C113242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 14D270K | Hongzhi Elec | Through Hole,P=7.5mm | 7,995 | $ 0.2656 |


