KEC KIA7042AP-AT/P
| Manufacturer | |
| Mfr. Part # | KIA7042AP-AT/P |
| LCSC Part # | C112752 |
| Package | TO-92-2.54mm |
| Customer # | |
| Key Attributes | BIPOLAR LINEAR INTEGRATED CIRCUIT VOLTAGE DETECTOR |
| Description | -30℃~+85℃ 1 TO-92-2.54mm Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | KEC | |
| Package | TO-92-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,945 
6,945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0979 | $ 0.49 |
50+ | $ 0.0777 | $ 3.89 |
150+ | $ 0.0676 | $ 10.14 |
500+ | $ 0.0601 | $ 30.05 |
2,000+ | $ 0.0477 | $ 95.40 |
4,000+ | $ 0.0446 | $ 178.40 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$