LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OB OB2362AMP

Manufacturer
OBAsian Brands
MPN
OB2362AMP
LCSC Part #
C112457
Packaging
SOT-23-6
Customer #
Key Attributes
Adaptive Multi-Mode PWM Controller
DatasheetOB OB2362AMP
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerOB
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Output Current-
Frequency - Switching60kHz~70kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply12V~26V
TopologyFlyback
FeaturesOver Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection;Over Current Protection
Output Voltage-
Duty Cycle(Max)80%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

OB2362A is a highly integrated current mode PWM control IC optimized for high performance, low standby power and cost effective offline flyback converter applications. The ‘extended burst mode’ control greatly reduces the standby power consumption and helps the design easier to meet the international power conservation requirements.

Features

AI Translation
  • At full loading, the IC operates in fixed frequency (65KHz) mode.
  • When the loading goes low, it operates in Green mode with valley switching for high power conversion efficiency.
  • When the load is very small, the IC operates in ‘Extended Burst Mode’ to minimize the standby power loss.
  • VCC low startup current and low operating current contribute to a reliable power on startup and low standby design.
  • Offers comprehensive protection coverage with auto - recovery including Cycle - by - Cycle current limiting (OCP), over load protection (OLP), VCC under voltage lockout (UVLO), over temperature protection (OTP), and over voltage protection (OVP).
  • Excellent EMI performance is achieved with On - Bright proprietary frequency shuffling technique.
  • The tone energy at below 23KHz is minimized in the design and audio noise is eliminated during operation.
  • Offered in SOT23 - 6 package.

Applications

AI Translation
  • Offline AC/DC flyback converter for General power supply
  • Power Adapter